Part Details for HM62V16256CLBP-5SL by Renesas Electronics Corporation
Overview of HM62V16256CLBP-5SL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM62V16256CLBP-5SL
HM62V16256CLBP-5SL CAD Models
HM62V16256CLBP-5SL Part Data Attributes:
|
HM62V16256CLBP-5SL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM62V16256CLBP-5SL
Renesas Electronics Corporation
256KX16 STANDARD SRAM, 55ns, PBGA48, 0.75 MM PITCH, CSP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | ALSO OPERATES AT 3.0V SUPPLY VOLTAGE | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6.5 mm |
Alternate Parts for HM62V16256CLBP-5SL
This table gives cross-reference parts and alternative options found for HM62V16256CLBP-5SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62V16256CLBP-5SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM62V16256CLBP-5SL | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | Hitachi Ltd | HM62V16256CLBP-5SL vs HM62V16256CLBP-5SL |
HM62V16256CLBP-5 | 256KX16 STANDARD SRAM, 55ns, PBGA48, 0.75 MM PITCH, CSP-48 | Renesas Electronics Corporation | HM62V16256CLBP-5SL vs HM62V16256CLBP-5 |