Part Details for HM62P1321FP-15 by Hitachi Ltd
Overview of HM62P1321FP-15 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM62P1321FP-15
HM62P1321FP-15 CAD Models
HM62P1321FP-15 Part Data Attributes
|
HM62P1321FP-15
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM62P1321FP-15
Hitachi Ltd
Standard SRAM, 32KX32, 8ns, CMOS, PQFP100, LQFP-100
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 696 | |
CO2e (mg) | 8352 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Access Time-Max | 8 ns | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for HM62P1321FP-15
This table gives cross-reference parts and alternative options found for HM62P1321FP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62P1321FP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L32L32DT-6 | Cache SRAM, 32KX32, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | HM62P1321FP-15 vs MT58L32L32DT-6 |
MT58L32L32DT-7.5IT | Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | HM62P1321FP-15 vs MT58L32L32DT-7.5IT |
MT58L32L32PT-6IT | Cache SRAM, 32KX32, 3.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | HM62P1321FP-15 vs MT58L32L32PT-6IT |
MT58L32L32PT-7.5T | Standard SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | HM62P1321FP-15 vs MT58L32L32PT-7.5T |
TC55V1325FF-12 | IC 32K X 32 CACHE SRAM, 12 ns, PQFP100, 14 X 20 MM, 1.6 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM | Toshiba America Electronic Components | HM62P1321FP-15 vs TC55V1325FF-12 |
MT58L32L32FT-7.5IT | Cache SRAM, 32KX32, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | HM62P1321FP-15 vs MT58L32L32FT-7.5IT |
MT58L32L32PT-7.5 | Cache SRAM, 32KX32, 4.2ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | HM62P1321FP-15 vs MT58L32L32PT-7.5 |
MT58L32L32PT-6 | Cache SRAM, 32KX32, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | HM62P1321FP-15 vs MT58L32L32PT-6 |
TC55V1325FF-10 | IC 32K X 32 CACHE SRAM, 10 ns, PQFP100, 14 X 20 MM, 1.6 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM | Toshiba America Electronic Components | HM62P1321FP-15 vs TC55V1325FF-10 |
MT58L32L32FT-8.5 | Cache SRAM, 32KX32, 8.5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | HM62P1321FP-15 vs MT58L32L32FT-8.5 |