Memory
HM628512LFP-7
Hitachi Ltd
Description: Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Overview of HM628512LFP-7 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for HM628512LFP-7 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7
RFQ
Quest Components Static RAM, 512Kx8, 32 Pin, Plastic, SOP 4
  • 1 $14.0850
  • 3 $13.1460
$13.1460 / $14.0850 Buy Now

CAD Models for HM628512LFP-7 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HM628512LFP-7 by Hitachi Ltd

HM628512LFP-7
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP, SOP32,.56
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Samacsys Manufacturer
HITACHI
Access Time-Max
70 ns
Additional Feature
BATTERY BACK-UP OPERATION
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.45 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HM628512LFP-7
    Hitachi Ltd
    Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
    VS

Alternate Parts for HM628512LFP-7

This table gives cross-reference parts and alternative options found for HM628512LFP-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628512LFP-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6T4008C1C-GB700 Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor HM628512LFP-7 vs K6T4008C1C-GB700
M5M5408AFP-70LLT Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 Mitsubishi Electric HM628512LFP-7 vs M5M5408AFP-70LLT
UPD434000GW-70L Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 NEC Electronics America Inc HM628512LFP-7 vs UPD434000GW-70L
M5M5408AFP-70LT Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 Mitsubishi Electric HM628512LFP-7 vs M5M5408AFP-70LT
UPD434000GW-70LL 512K X 8 70ns, PDSO32, PLASTIC, SOP-32 Renesas Electronics Corporation HM628512LFP-7 vs UPD434000GW-70LL
KM684000BLG-7 Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor HM628512LFP-7 vs KM684000BLG-7
UPD434000GW-70 Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 NEC Electronics America Inc HM628512LFP-7 vs UPD434000GW-70
UPD434000GW-70 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation HM628512LFP-7 vs UPD434000GW-70
KM684000CLG-7L Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor HM628512LFP-7 vs KM684000CLG-7L
HM628512FP-7 Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd HM628512LFP-7 vs HM628512FP-7
Part Number Description Manufacturer Compare
TC554001FL-70 IC 512K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components HM628512LFP-7 vs TC554001FL-70
M5M5408AFP-70LL-I Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Mitsubishi Electric HM628512LFP-7 vs M5M5408AFP-70LL-I
KM684000ALG-7L Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor HM628512LFP-7 vs KM684000ALG-7L
KM684000CLGI-7L Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor HM628512LFP-7 vs KM684000CLGI-7L
TC55NEM208AFGN70 IC 512K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components HM628512LFP-7 vs TC55NEM208AFGN70
UPD434000GW-70 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation HM628512LFP-7 vs UPD434000GW-70
HM628512CLFPI-7 512KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Renesas Electronics Corporation HM628512LFP-7 vs HM628512CLFPI-7
HM628512LFP-7SL Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd HM628512LFP-7 vs HM628512LFP-7SL
K6T4008C1C-GB70 Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor HM628512LFP-7 vs K6T4008C1C-GB70
HM628512BLFPI-7 Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd HM628512LFP-7 vs HM628512BLFPI-7

Related Parts for HM628512LFP-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM628512LFP-7 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM628512LFP-7 by Hitachi Ltd

  • Please alert me when HM628512LFP-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM628512LFP-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM628512LFP-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM628512LFP-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM628512LFP-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM628512LFP-7 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: