Memory
HM628128LFP-8SL
Hitachi Ltd
Description: Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Overview of HM628128LFP-8SL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for HM628128LFP-8SL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM628128LFP-8SL by Hitachi Ltd

HM628128LFP-8SL
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SOIC
Package Description
SOP, SOP32,.56
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
85 ns
Additional Feature
BATTERY BACKUP OPERATION
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.45 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Current-Max
0.000015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HM628128LFP-8SL
    Hitachi Ltd
    Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
    VS

Alternate Parts for HM628128LFP-8SL

This table gives cross-reference parts and alternative options found for HM628128LFP-8SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628128LFP-8SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MK48127X-85 128KX8 STANDARD SRAM, 85ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 STMicroelectronics HM628128LFP-8SL vs MK48127X-85
FTS88130L-85L1M Standard SRAM, 128KX8, 85ns, CMOS, PQCC32, 0.400 X 0.820 INCH, QCC-32 Force Technologies Ltd HM628128LFP-8SL vs FTS88130L-85L1M
WMS128K8C-85FME Standard SRAM, 128KX8, 85ns, CMOS, CDFP36, White Microelectronics HM628128LFP-8SL vs WMS128K8C-85FME
EDI88128P85CM Standard SRAM, 128KX8, 85ns, CMOS, CDIP32, Electronic Designs Inc HM628128LFP-8SL vs EDI88128P85CM
GM76C8128ALFW-85 Standard SRAM, 128KX8, 85ns, CMOS, PDSO32, Goldstar Electron Co Ltd HM628128LFP-8SL vs GM76C8128ALFW-85
5962-8959815MUX Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components HM628128LFP-8SL vs 5962-8959815MUX
WMS128K8L-85DECEA Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, CERAMIC, SOJ-32 White Microelectronics HM628128LFP-8SL vs WMS128K8L-85DECEA
M48Z128Y-85CS1 128KX8 STANDARD SRAM, 85ns, PDSO32, TSOP-32 STMicroelectronics HM628128LFP-8SL vs M48Z128Y-85CS1
EDI88128P85NM Standard SRAM, 128KX8, 85ns, CMOS, CDSO32, Electronic Designs Inc HM628128LFP-8SL vs EDI88128P85NM
WMS128K8C-85FEM Standard SRAM, 128KX8, 85ns, CMOS, CDFP32, CERAMIC, FP-32 White Microelectronics HM628128LFP-8SL vs WMS128K8C-85FEM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM628128LFP-8SL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM628128LFP-8SL by Hitachi Ltd

  • Please alert me when HM628128LFP-8SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM628128LFP-8SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM628128LFP-8SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM628128LFP-8SL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM628128LFP-8SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM628128LFP-8SL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: