Part Details for HM628128DLFPI-7 by Hitachi Ltd
Overview of HM628128DLFPI-7 by Hitachi Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM628128DLFPI-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$6.5520 / $10.0800 | Buy Now |
|
Quest Components | IC,SRAM,128KX8,CMOS,SOP,32PIN,PLASTIC | 65 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | IC,SRAM,128KX8,CMOS,SOP,32PIN,PLASTIC | 4 |
|
$6.7500 / $13.5000 | Buy Now |
Part Details for HM628128DLFPI-7
HM628128DLFPI-7 CAD Models
HM628128DLFPI-7 Part Data Attributes
|
HM628128DLFPI-7
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM628128DLFPI-7
Hitachi Ltd
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.45 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.3 mm |
Alternate Parts for HM628128DLFPI-7
This table gives cross-reference parts and alternative options found for HM628128DLFPI-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM628128DLFPI-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY62128BLL-70SXI | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, SOIC-32 | HM628128DLFPI-7 vs CY62128BLL-70SXI |
IC62C1024L-70QI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOP-32 | HM628128DLFPI-7 vs IC62C1024L-70QI |
HM628128DLFP-7 | Renesas Electronics Corporation | Check for Price | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | HM628128DLFPI-7 vs HM628128DLFP-7 |
HY628100BLLG-70I | SK Hynix Inc | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | HM628128DLFPI-7 vs HY628100BLLG-70I |
KM681000ELGI-7 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | HM628128DLFPI-7 vs KM681000ELGI-7 |
K6T1008C2C-GF70 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | HM628128DLFPI-7 vs K6T1008C2C-GF70 |
HM628128DLFPI-7 | Renesas Electronics Corporation | Check for Price | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | HM628128DLFPI-7 vs HM628128DLFPI-7 |
K6T1008C2C-GP70 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | HM628128DLFPI-7 vs K6T1008C2C-GP70 |
KM681000ELGI-7L | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | HM628128DLFPI-7 vs KM681000ELGI-7L |
CY62128BLL-70SI | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.450 INCH, SOIC-32 | HM628128DLFPI-7 vs CY62128BLL-70SI |