Part Details for HM6264BLFP-8LT by Hitachi Ltd
Overview of HM6264BLFP-8LT by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM6264BLFP-8LT
HM6264BLFP-8LT CAD Models
HM6264BLFP-8LT Part Data Attributes
|
HM6264BLFP-8LT
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6264BLFP-8LT
Hitachi Ltd
Standard SRAM, 8KX8, 85ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.000025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for HM6264BLFP-8LT
This table gives cross-reference parts and alternative options found for HM6264BLFP-8LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6264BLFP-8LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT6716485WCX | 8KX8 STANDARD SRAM, 85ns, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | HM6264BLFP-8LT vs UT6716485WCX |
UT6716470WPA | 8KX8 STANDARD SRAM, 70ns, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | HM6264BLFP-8LT vs UT6716470WPA |
HMT-65764E-5RD | 8KX8 STANDARD SRAM, 15ns, PDSO28, 0.300 INCH, SOIC-28 | Atmel Corporation | HM6264BLFP-8LT vs HMT-65764E-5RD |
UT6716470WPX | 8KX8 STANDARD SRAM, 70ns, CDFP28, 0.490 X 0.740 INCH, 0.050 INCH PITCH, FP-28 | Cobham Semiconductor Solutions | HM6264BLFP-8LT vs UT6716470WPX |
HM6264LFP-12L | Standard SRAM, 8KX8, 120ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | HM6264BLFP-8LT vs HM6264LFP-12L |
U6264BSC07LL | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | ZMDI | HM6264BLFP-8LT vs U6264BSC07LL |
HMTP-65764F-5D | 8KX8 STANDARD SRAM, 20ns, PDSO28, 0.330 INCH, SOIC-28 | Atmel Corporation | HM6264BLFP-8LT vs HMTP-65764F-5D |
HM6264LFP-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | HM6264BLFP-8LT vs HM6264LFP-12 |
U6264BS2C07LLG1 | Standard SRAM, 8KX8, 70ns, CMOS, PDSO28, 0.330 INCH, LEAD FREE, SOP2-28 | ZMDI | HM6264BLFP-8LT vs U6264BS2C07LLG1 |
MAS9264T95FL | SRAM | Dynex Semiconductor | HM6264BLFP-8LT vs MAS9264T95FL |