Memory
HM6264ALP-15
Description: Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of HM6264ALP-15 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for HM6264ALP-15 by Hitachi Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4
RFQ
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, DIP 1
  • 1 $9.2400
  • 2 $6.1600
$6.1600 / $9.2400 Buy Now
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, DIP 28
  • 1 $9.0600
  • 4 $6.6440
  • 12 $6.0400
$6.0400 / $9.0600 Buy Now
Quest Components Static RAM, 8Kx8, 28 Pin, Plastic, DIP 4
  • 1 $9.2400
  • 2 $7.7000
  • 4 $6.7760
$6.7760 / $9.2400 Buy Now

CAD Models for HM6264ALP-15 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM6264ALP-15 by Hitachi Ltd

HM6264ALP-15
Hitachi Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
35.6 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.7 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HM6264ALP-15
    Hitachi Ltd
    Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for HM6264ALP-15

This table gives cross-reference parts and alternative options found for HM6264ALP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6264ALP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT3864L-15PC Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation HM6264ALP-15 vs AT3864L-15PC
GM76C88AL-15 Non-Volatile SRAM, 8KX8, 150ns, CMOS, PDIP28, LG Semicon Co Ltd HM6264ALP-15 vs GM76C88AL-15
HY6264ALP-15 Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 SK Hynix Inc HM6264ALP-15 vs HY6264ALP-15
HM6264LP-15 Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd HM6264ALP-15 vs HM6264LP-15
HY6264LP-15 Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 SK Hynix Inc HM6264ALP-15 vs HY6264LP-15
TC5565APL-15 IC 8K X 8 STANDARD SRAM, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Static RAM Toshiba America Electronic Components HM6264ALP-15 vs TC5565APL-15
Part Number Description Manufacturer Compare
HY6264AJ-15 Standard SRAM, 8KX8, 150ns, CMOS, PDSO28, 0.330 INCH, SOP-28 SK Hynix Inc HM6264ALP-15 vs HY6264AJ-15
IDT7164S150L28B8 Standard SRAM, 8KX8, 150ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc HM6264ALP-15 vs IDT7164S150L28B8
HM6264P-15 8KX8 STANDARD SRAM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Renesas Electronics Corporation HM6264ALP-15 vs HM6264P-15
TC5563APL-15L IC 8K X 8 STANDARD SRAM, 150 ns, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28, Static RAM Toshiba America Electronic Components HM6264ALP-15 vs TC5563APL-15L
EDI8810L150DI Standard SRAM, 8KX8, 150ns, CMOS, CDIP28, Electronic Designs Inc HM6264ALP-15 vs EDI8810L150DI
MB8464A-15WCV 8KX8 STANDARD SRAM, 150ns, CQCC32, METAL SEALED, CERAMIC, LCC-32 FUJITSU Limited HM6264ALP-15 vs MB8464A-15WCV
HM6264ALSP-15 8KX8 STANDARD SRAM, 150ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Renesas Electronics Corporation HM6264ALP-15 vs HM6264ALSP-15
HY6264ALP-15 Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 SK Hynix Inc HM6264ALP-15 vs HY6264ALP-15
HM6264LP-15 Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Hitachi Ltd HM6264ALP-15 vs HM6264LP-15
TC5563APL-15 IC 8K X 8 STANDARD SRAM, 150 ns, PDIP28, 0.300 INCH, SLIM, PLASTIC, DIP-28, Static RAM Toshiba America Electronic Components HM6264ALP-15 vs TC5563APL-15

Related Parts for HM6264ALP-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM6264ALP-15 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM6264ALP-15 by Hitachi Ltd

  • Please alert me when HM6264ALP-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM6264ALP-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM6264ALP-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM6264ALP-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM6264ALP-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM6264ALP-15 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: