Part Details for HM62256P-12 by Renesas Electronics Corporation
Overview of HM62256P-12 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Part Details for HM62256P-12
HM62256P-12 CAD Models
HM62256P-12 Part Data Attributes
|
HM62256P-12
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM62256P-12
Renesas Electronics Corporation
32KX8 STANDARD SRAM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDIP-T28 | |
Length | 35.6 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM62256P-12
This table gives cross-reference parts and alternative options found for HM62256P-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62256P-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8832C120QM | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | HM62256P-12 vs EDI8832C120QM |
MSM51257BL-12TS | Standard SRAM, 32KX8, 120ns, CMOS, PDSO32, 8 X 14 MM, PLASTIC, TSOP1-32 | OKI Electric Industry Co Ltd | HM62256P-12 vs MSM51257BL-12TS |
EDI8832LP120LI | Standard SRAM, 32KX8, 120ns, CMOS, CQCC32, | Electronic Designs Inc | HM62256P-12 vs EDI8832LP120LI |
EDI8832P120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | HM62256P-12 vs EDI8832P120QI |
MSM51257BLL-12GS | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 | OKI Electric Industry Co Ltd | HM62256P-12 vs MSM51257BLL-12GS |
HY62256AT1-120 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | SK Hynix Inc | HM62256P-12 vs HY62256AT1-120 |
CXK58267ATM-12L | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.4 MM, PLASTIC, TSOP-28 | Sony Semiconductor | HM62256P-12 vs CXK58267ATM-12L |
HM62256FP-12T | 32KX8 STANDARD SRAM, 120ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | HM62256P-12 vs HM62256FP-12T |
M5M5256CVP-12VXLT | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Mitsubishi Electric | HM62256P-12 vs M5M5256CVP-12VXLT |
CXK58267AYM-12L | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 8 X 13.4 MM, PLASTIC, TSOP-28 | Sony Semiconductor | HM62256P-12 vs CXK58267AYM-12L |