Part Details for HM62256ALT-12SL by Renesas Electronics Corporation
Overview of HM62256ALT-12SL by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-09J12SL | Coilcraft Inc | Variable Inductor, 0.239uH Min, 0.274uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Part Details for HM62256ALT-12SL
HM62256ALT-12SL CAD Models
HM62256ALT-12SL Part Data Attributes
|
HM62256ALT-12SL
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM62256ALT-12SL
Renesas Electronics Corporation
32KX8 STANDARD SRAM, 120ns, PDSO32, 8 X 14 MM, 1.20 MM HEIGHT, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TSOP | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 12.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HM62256ALT-12SL
This table gives cross-reference parts and alternative options found for HM62256ALT-12SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62256ALT-12SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8832P120QI | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | HM62256ALT-12SL vs EDI8832P120QI |
MSM51257BLL-12GS | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.430 INCH, PLASTIC, SOP-28 | OKI Electric Industry Co Ltd | HM62256ALT-12SL vs MSM51257BLL-12GS |
HY62256ALLJ-120 | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | SK Hynix Inc | HM62256ALT-12SL vs HY62256ALLJ-120 |
M5M5255BKP-12L | Standard SRAM, 32KX8, 120ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Mitsubishi Electric | HM62256ALT-12SL vs M5M5255BKP-12L |
HM62256FP-12T | 32KX8 STANDARD SRAM, 120ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | HM62256ALT-12SL vs HM62256FP-12T |
CXK58267AM-12LL | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Sony Semiconductor | HM62256ALT-12SL vs CXK58267AM-12LL |
EDI8832C120CM | Standard SRAM, 32KX8, 120ns, CMOS, CDIP28, | Electronic Designs Inc | HM62256ALT-12SL vs EDI8832C120CM |
M5M5255BFP-12T | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | HM62256ALT-12SL vs M5M5255BFP-12T |
EDI8832P120LI | Standard SRAM, 32KX8, 120ns, CMOS, CQCC32, | Electronic Designs Inc | HM62256ALT-12SL vs EDI8832P120LI |
M5M5256CFP-12VXLT | Standard SRAM, 32KX8, 120ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | Mitsubishi Electric | HM62256ALT-12SL vs M5M5256CFP-12VXLT |