Part Details for HM62256ALR-12SL by Hitachi Ltd
Overview of HM62256ALR-12SL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-04J12SL | Coilcraft Inc | Variable Inductor, 0.111uH Min, 0.133uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-09J12SL | Coilcraft Inc | Variable Inductor, 0.239uH Min, 0.274uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Part Details for HM62256ALR-12SL
HM62256ALR-12SL CAD Models
HM62256ALR-12SL Part Data Attributes
|
HM62256ALR-12SL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM62256ALR-12SL
Hitachi Ltd
Standard SRAM, 32KX8, 120ns, CMOS, PDSO32, 8 X 14 MM, 1.20 MM HEIGHT, REVERSE, TSOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HM62256ALR-12SL
This table gives cross-reference parts and alternative options found for HM62256ALR-12SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62256ALR-12SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK14D88NF45I | 32KX8 NON-VOLATILE SRAM, 45ns, PDSO32, 0.300 INCH, 0.50 INCH PITCH, ROHS COMPLIANT, PLASTIC, SOIC-32 | Cypress Semiconductor | HM62256ALR-12SL vs STK14D88NF45I |
HM62256ALT-8SL | Standard SRAM, 32KX8, 85ns, CMOS, PDSO32, 8 X 14 MM, 1.20 MM HEIGHT, TSOP-32 | Hitachi Ltd | HM62256ALR-12SL vs HM62256ALT-8SL |
UL631H256TC45G1 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, TSOP1-32 | ZMDI | HM62256ALR-12SL vs UL631H256TC45G1 |
UL634H256SC55 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | ZMDI | HM62256ALR-12SL vs UL634H256SC55 |
UL634H256BSK55G1 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | ZMDI | HM62256ALR-12SL vs UL634H256BSK55G1 |
HM62256ALR-15 | Standard SRAM, 32KX8, 150ns, CMOS, PDSO32, 8 X 14 MM, 1.20 MM HEIGHT, REVERSE, TSOP-32 | Hitachi Ltd | HM62256ALR-12SL vs HM62256ALR-15 |
UPD43256BGX-B10-EKA | Standard SRAM, 32KX8, 85ns, CMOS, PDSO32, 0.600 INCH, PLASTIC, REVERSE, TSOP1-32 | NEC Electronics Group | HM62256ALR-12SL vs UPD43256BGX-B10-EKA |
UL634H256BSC55 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | ZMDI | HM62256ALR-12SL vs UL634H256BSC55 |
UL631H256TC55G1 | Non-Volatile SRAM, 32KX8, 55ns, CMOS, PDSO32, TSOP1-32 | ZMDI | HM62256ALR-12SL vs UL631H256TC55G1 |
U634H256CSK45 | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO32, 0.300 INCH, SOP-32 | ZMDI | HM62256ALR-12SL vs U634H256CSK45 |