Part Details for HM6168HP-45 by Hitachi Ltd
Overview of HM6168HP-45 by Hitachi Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM6168HP-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 153 |
|
$11.3848 / $12.8700 | Buy Now |
|
Quest Components | Static RAM, 4Kx4, 20 Pin, Plastic, DIP | 122 |
|
$12.8700 / $13.9425 | Buy Now |
|
Quest Components | Static RAM, 4Kx4, 20 Pin, Plastic, DIP | 32 |
|
$5.7768 / $8.6652 | Buy Now |
|
Quest Components | Static RAM, 4Kx4, 20 Pin, Plastic, DIP | 22 |
|
$4.8140 / $7.2210 | Buy Now |
|
Quest Components | Static RAM, 4Kx4, 20 Pin, Plastic, DIP | 22 |
|
$5.7768 / $8.6652 | Buy Now |
|
Quest Components | Static RAM, 4Kx4, 20 Pin, Plastic, DIP | 10 |
|
$11.2850 / $12.6956 | Buy Now |
Part Details for HM6168HP-45
HM6168HP-45 CAD Models
HM6168HP-45 Part Data Attributes
|
HM6168HP-45
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6168HP-45
Hitachi Ltd
Standard SRAM, 4KX4, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM6168HP-45
This table gives cross-reference parts and alternative options found for HM6168HP-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6168HP-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM6168HLP-55 | 4KX4 STANDARD SRAM, 55ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | HM6168HP-45 vs HM6168HLP-55 |
HM6168HLP-70 | 4KX4 STANDARD SRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | HM6168HP-45 vs HM6168HLP-70 |
HM6168HP-70 | 4KX4 STANDARD SRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | HM6168HP-45 vs HM6168HP-70 |
HM6168HP-45 | 4KX4 STANDARD SRAM, 45ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | HM6168HP-45 vs HM6168HP-45 |
HM6268LP-25 | Standard SRAM, 4KX4, 25ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | HM6168HP-45 vs HM6268LP-25 |
HM6268LP-45 | 4KX4 STANDARD SRAM, 45ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | HM6168HP-45 vs HM6268LP-45 |
HM6168HLP-55 | Standard SRAM, 4KX4, 55ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | HM6168HP-45 vs HM6168HLP-55 |
HM6268LP-45 | Standard SRAM, 4KX4, 45ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | HM6168HP-45 vs HM6268LP-45 |
HM6168HP-55 | Standard SRAM, 4KX4, 55ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | HM6168HP-45 vs HM6168HP-55 |
HM6268LP-25 | 4KX4 STANDARD SRAM, 25ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | HM6168HP-45 vs HM6268LP-25 |