Part Details for HM6116ALP-15 by Renesas Electronics Corporation
Overview of HM6116ALP-15 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM6116ALP-15
HM6116ALP-15 CAD Models
HM6116ALP-15 Part Data Attributes
|
HM6116ALP-15
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HM6116ALP-15
Renesas Electronics Corporation
2KX8 STANDARD SRAM, 150ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.6 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM6116ALP-15
This table gives cross-reference parts and alternative options found for HM6116ALP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6116ALP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT6116LA150DGB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | HM6116ALP-15 vs IDT6116LA150DGB |
MB8416A-15P | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, PLASTIC, DIP-24 | HM6116ALP-15 vs MB8416A-15P |
AM9128-15DCB | AMD | Check for Price | Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | HM6116ALP-15 vs AM9128-15DCB |
AM9128-15DC | AMD | Check for Price | Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | HM6116ALP-15 vs AM9128-15DC |
IDT6116SA150DGB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | HM6116ALP-15 vs IDT6116SA150DGB |
AM9128-15DCB | Force Technologies Ltd | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | HM6116ALP-15 vs AM9128-15DCB |
8403604JX | Thales Components Corp | Check for Price | SRAM | HM6116ALP-15 vs 8403604JX |
MB8416A-15LZ | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, CERDIP-24 | HM6116ALP-15 vs MB8416A-15LZ |
AM9128-15/BJC | AMD | Check for Price | Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | HM6116ALP-15 vs AM9128-15/BJC |
MB8416A-15Z | FUJITSU Semiconductor Limited | Check for Price | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, CERDIP-24 | HM6116ALP-15 vs MB8416A-15Z |