Part Details for HM61-101R5LFTR13 by TT Electronics Resistors
Overview of HM61-101R5LFTR13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HM61-101R5LFTR13
HM61-101R5LFTR13 CAD Models
HM61-101R5LFTR13 Part Data Attributes
|
HM61-101R5LFTR13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM61-101R5LFTR13
TT Electronics Resistors
General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, 1713, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 1713 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1713 | |
Construction | Rectangular | |
DC Resistance | 0.021 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3/e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.95 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.3 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for HM61-101R5LFTR13
This table gives cross-reference parts and alternative options found for HM61-101R5LFTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM61-101R5LFTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM61-101R5LFTR7 | 1 ELEMENT, 1.5uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | HM61-101R5LFTR13 vs HM61-101R5LFTR7 |