Datasheets
HM55-5170-TB5W by: RCD Components Inc

Fixed Resistor, Metal Film, 0.2W, 517ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for HM55-5170-TB5W by RCD Components Inc

Overview of HM55-5170-TB5W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
51702-10801600CCLF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 8P 16S PF Vertical Header.
51700-10402404AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P 24S 4P STB Vertical Header.
51701-10006411CCLF Amphenol Communications Solutions PwrBlade®, Power Connectors, 64S 11P Vertical Header, Press Fit

Part Details for HM55-5170-TB5W

HM55-5170-TB5W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM55-5170-TB5W Part Data Attributes

HM55-5170-TB5W RCD Components Inc
Buy Now Datasheet
Compare Parts:
HM55-5170-TB5W RCD Components Inc Fixed Resistor, Metal Film, 0.2W, 517ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistance 517 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.01%
Working Voltage 200 V

Alternate Parts for HM55-5170-TB5W

This table gives cross-reference parts and alternative options found for HM55-5170-TB5W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM55-5170-TB5W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM55-5170-TT5W Fixed Resistor, Metal Film, 0.2W, 517ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RCD Components Inc HM55-5170-TB5W vs HM55-5170-TT5W
HM55-5170-TT5Q Fixed Resistor, Metal Film, 0.2W, 517ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc HM55-5170-TB5W vs HM55-5170-TT5Q
HM55-5170-TT5 Fixed Resistor, Metal Film, 0.2W, 517ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc HM55-5170-TB5W vs HM55-5170-TT5
HM55-5170-TB5 Fixed Resistor, Metal Film, 0.2W, 517ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc HM55-5170-TB5W vs HM55-5170-TB5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM55-5170-TB5W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM55-5170-TB5W by RCD Components Inc

Select Manufacturer
Which Manufacturer of HM55-5170-TB5W would you like to use for your alert(s)?
  • Please alert me when HM55-5170-TB5W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM55-5170-TB5W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM55-5170-TB5W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM55-5170-TB5W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM55-5170-TB5W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM55-5170-TB5W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: