HM55-1740-TB50
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.2W, 174ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of HM55-1740-TB50 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for HM55-1740-TB50 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM55-1740-TB50 by RCD Components Inc

HM55-1740-TB50
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
HERMETICALLY SEALED, PRECISION, STANDARD: MIL-PRF-55182
JESD-609 Code
e0/e3
Manufacturer Series
HM
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Resistance
174 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
TIN LEAD/MATTE TIN
Terminal Shape
WIRE
Tolerance
0.01%
Working Voltage
200 V
Want to compare parts?
  1. HM55-1740-TB50
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.2W, 174ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for HM55-1740-TB50

This table gives cross-reference parts and alternative options found for HM55-1740-TB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM55-1740-TB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM55-1740-TT50 RESISTOR, METAL FILM, 0.2W, 0.01%, 50ppm, 174ohm, THROUGH HOLE MOUNT, AXIAL LEADED RCD Components Inc HM55-1740-TB50 vs HM55-1740-TT50
HM55-1740-TB50Q Fixed Resistor, Metal Film, 0.2W, 174ohm, 200V, 0.01% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc HM55-1740-TB50 vs HM55-1740-TB50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM55-1740-TB50 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM55-1740-TB50 by RCD Components Inc

  • Please alert me when HM55-1740-TB50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM55-1740-TB50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM55-1740-TB50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM55-1740-TB50 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM55-1740-TB50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM55-1740-TB50 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: