Part Details for HM54-60R86VLF by TT Electronics Resistors
Overview of HM54-60R86VLF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM54-60R86VLF
HM54-60R86VLF CAD Models
HM54-60R86VLF Part Data Attributes
|
HM54-60R86VLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
HM54-60R86VLF
TT Electronics Resistors
General Purpose Inductor, 0.86uH, 10%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0011 Ω | |
Inductance-Nom (L) | 0.86 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 35 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for HM54-60R86VLF
This table gives cross-reference parts and alternative options found for HM54-60R86VLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM54-60R86VLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM54-60R86VLF | 1 ELEMENT, 0.86uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | TT electronics / BI Technologies | HM54-60R86VLF vs HM54-60R86VLF |