Part Details for HM53462P-10 by Hitachi Ltd
Overview of HM53462P-10 by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM53462P-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO DRAM, 64KX4, 100NS, CMOS, PDIP24 | 8 |
|
$6.7500 / $13.5000 | Buy Now |
Part Details for HM53462P-10
HM53462P-10 CAD Models
HM53462P-10 Part Data Attributes
|
HM53462P-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM53462P-10
Hitachi Ltd
Video DRAM, 64KX4, 100ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 4 SAM PORT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.05 mm | |
Memory Density | 262144 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.007 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM53462P-10
This table gives cross-reference parts and alternative options found for HM53462P-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM53462P-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V53C261P12 | Video DRAM, 64KX4, 120ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | Mosel Vitelic Corporation | HM53462P-10 vs V53C261P12 |
UPD42264C-10 | Video DRAM, 64KX4, 100ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | NEC Electronics America Inc | HM53462P-10 vs UPD42264C-10 |
TMS4461-15NL | 64KX4 VIDEO DRAM, 150ns, PDIP24 | Texas Instruments | HM53462P-10 vs TMS4461-15NL |
SMJ4461-15JDL | 64KX4 VIDEO DRAM, 150ns, CDIP24, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 | Texas Instruments | HM53462P-10 vs SMJ4461-15JDL |
AS42C4064C-10/883C | Video DRAM, 64KX4, 100ns, CMOS, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Micross Components | HM53462P-10 vs AS42C4064C-10/883C |
M5M4C264P-15 | Video DRAM, 64KX4, 150ns, CMOS, PDIP24, 0.400 INCH, DIP-24 | Mitsubishi Electric | HM53462P-10 vs M5M4C264P-15 |
KM424C64P-12 | Video DRAM, 64KX4, 120ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | Samsung Semiconductor | HM53462P-10 vs KM424C64P-12 |
HM53461P-12 | Video DRAM, 64KX4, 120ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM53462P-10 vs HM53461P-12 |
UPD41264C-15 | Video DRAM, 64KX4, 150ns, NMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | NEC Electronics America Inc | HM53462P-10 vs UPD41264C-15 |
HM53461P-10 | Video DRAM, 64KX4, 100ns, CMOS, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | Hitachi Ltd | HM53462P-10 vs HM53461P-10 |