Datasheets
HM5264805TT-10 by: Hitachi Ltd

Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Part Details for HM5264805TT-10 by Hitachi Ltd

Overview of HM5264805TT-10 by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Part Details for HM5264805TT-10

HM5264805TT-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM5264805TT-10 Part Data Attributes

HM5264805TT-10 Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HM5264805TT-10 Hitachi Ltd Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HITACHI LTD
Part Package Code TSOP2
Package Description TSOP2, TSOP54,.46,32
Pin Count 54
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FOUR BANK PAGE BURST
Access Time-Max 8 ns
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PDSO-G54
JESD-609 Code e0
Length 22.22 mm
Memory Density 67108864 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 54
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 8MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP54,.46,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 1.2 mm
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for HM5264805TT-10

This table gives cross-reference parts and alternative options found for HM5264805TT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5264805TT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IBM0364804CT3-10 Synchronous DRAM, 8MX8, 9ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM HM5264805TT-10 vs IBM0364804CT3-10
HY57V658020LTC-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264805TT-10 vs HY57V658020LTC-10
HYB39S64800T-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HM5264805TT-10 vs HYB39S64800T-10
HY57V648020TC-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264805TT-10 vs HY57V648020TC-10
W986408BH-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp HM5264805TT-10 vs W986408BH-10
HY57V658021TC-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264805TT-10 vs HY57V658021TC-10
HY57V658020BLTC-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264805TT-10 vs HY57V658020BLTC-10
HY57V658020TC-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264805TT-10 vs HY57V658020TC-10
HYB39S64802T-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Siemens HM5264805TT-10 vs HYB39S64802T-10
M2V64S30BTP-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric HM5264805TT-10 vs M2V64S30BTP-10
Part Number Description Manufacturer Compare
HY57V658020LTC-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264805TT-10 vs HY57V658020LTC-10
W986408AH-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp HM5264805TT-10 vs W986408AH-10
HY57V658021TC-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264805TT-10 vs HY57V658021TC-10
M2V64S30BTP-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Mitsubishi Electric HM5264805TT-10 vs M2V64S30BTP-10
HY57V658020BLTC-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264805TT-10 vs HY57V658020BLTC-10
V54C365804VAT10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Mosel Vitelic Corporation HM5264805TT-10 vs V54C365804VAT10
HY57V658020TC-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264805TT-10 vs HY57V658020TC-10
HY57V658020ATC-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264805TT-10 vs HY57V658020ATC-10
M5M4V64S30ATP-12 Synchronous DRAM, 8MX8, 8ns, MOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Mitsubishi Electric HM5264805TT-10 vs M5M4V64S30ATP-12
HM5264805LTT-10 Synchronous DRAM, 8MX8, 8ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd HM5264805TT-10 vs HM5264805LTT-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM5264805TT-10 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM5264805TT-10 by Hitachi Ltd

  • Please alert me when HM5264805TT-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM5264805TT-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM5264805TT-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM5264805TT-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM5264805TT-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM5264805TT-10 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: