Memory
HM5264165FLTT-A60
Description: Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of HM5264165FLTT-A60 by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HM5264165FLTT-A60 by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM5264165FLTT-A60 by Elpida Memory Inc

HM5264165FLTT-A60
Elpida Memory Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM5264165FLTT-A60
    Elpida Memory Inc
    Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for HM5264165FLTT-A60

This table gives cross-reference parts and alternative options found for HM5264165FLTT-A60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5264165FLTT-A60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB39S64160BT-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HM5264165FLTT-A60 vs HYB39S64160BT-8
HM5264165FTT-B60 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Elpida Memory Inc HM5264165FLTT-A60 vs HM5264165FTT-B60
KM416S4030BT-FH Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HM5264165FLTT-A60 vs KM416S4030BT-FH
UPD4564163G5-A80L-9JF Synchronous DRAM, 4MX16, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 NEC Electronics Group HM5264165FLTT-A60 vs UPD4564163G5-A80L-9JF
K4S641632C-TC1H Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HM5264165FLTT-A60 vs K4S641632C-TC1H
MT48LC4M16A2TG-8ETR Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc HM5264165FLTT-A60 vs MT48LC4M16A2TG-8ETR
IS42S16400B-7TL-TR Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc HM5264165FLTT-A60 vs IS42S16400B-7TL-TR
K4S641632D-TC1H0 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HM5264165FLTT-A60 vs K4S641632D-TC1H0
HM5264165DLTT-B60 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd HM5264165FLTT-A60 vs HM5264165DLTT-B60
W986416BH8H Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 Winbond Electronics Corp HM5264165FLTT-A60 vs W986416BH8H
Part Number Description Manufacturer Compare
IS42S16400A-7TL Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc HM5264165FLTT-A60 vs IS42S16400A-7TL
V54C465164VET8PC Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, TSOP2-54 ProMOS Technologies Inc HM5264165FLTT-A60 vs V54C465164VET8PC
KM416S4030BT-FH Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HM5264165FLTT-A60 vs KM416S4030BT-FH
HYB39S64160AT-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, TSOP-54 Siemens HM5264165FLTT-A60 vs HYB39S64160AT-8
V54C465164VELI8PC Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, GREEN, TSOP2-54 ProMOS Technologies Inc HM5264165FLTT-A60 vs V54C465164VELI8PC
HY57V641620HGLT-8 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc HM5264165FLTT-A60 vs HY57V641620HGLT-8
UPD4564163G5-A80L-9JF Synchronous DRAM, 4MX16, 6ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 NEC Electronics Group HM5264165FLTT-A60 vs UPD4564163G5-A80L-9JF
K4S641632C-TC75 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor HM5264165FLTT-A60 vs K4S641632C-TC75
UPD4564163G5-A80-9JF 4MX16 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Renesas Electronics Corporation HM5264165FLTT-A60 vs UPD4564163G5-A80-9JF
IBMN364164CT3C-68 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 IBM HM5264165FLTT-A60 vs IBMN364164CT3C-68

Related Parts for HM5264165FLTT-A60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM5264165FLTT-A60 by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM5264165FLTT-A60 by Elpida Memory Inc

  • Please alert me when HM5264165FLTT-A60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM5264165FLTT-A60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM5264165FLTT-A60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM5264165FLTT-A60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM5264165FLTT-A60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM5264165FLTT-A60 by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: