Memory
HM5259165BTD-75
Elpida Memory Inc
Description: Synchronous DRAM, 32MX16, 5.4ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of HM5259165BTD-75 by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for HM5259165BTD-75 by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM5259165BTD-75 by Elpida Memory Inc

HM5259165BTD-75
Elpida Memory Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8
Standby Current-Max
0.004 A
Supply Current-Max
0.33 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM5259165BTD-75
    Elpida Memory Inc
    Synchronous DRAM, 32MX16, 5.4ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for HM5259165BTD-75

This table gives cross-reference parts and alternative options found for HM5259165BTD-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5259165BTD-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM5251165BTD-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd HM5259165BTD-75 vs HM5251165BTD-75
Part Number Description Manufacturer Compare
MT48LC32M16A2P-75LIT:C Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc HM5259165BTD-75 vs MT48LC32M16A2P-75LIT:C
K4S511632D-UC750 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor HM5259165BTD-75 vs K4S511632D-UC750
AS4SD32M16DGCR/IT Synchronous DRAM, 32MX16, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 Micross Components HM5259165BTD-75 vs AS4SD32M16DGCR/IT
MT48LC32M16A2TG-7ELIT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc HM5259165BTD-75 vs MT48LC32M16A2TG-7ELIT
HYI39S512160AT-7.5 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Qimonda AG HM5259165BTD-75 vs HYI39S512160AT-7.5
IS45S16320D-6TLA1 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSSOP2, 54 PIN Integrated Silicon Solution Inc HM5259165BTD-75 vs IS45S16320D-6TLA1
K4S511632D-UL750 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor HM5259165BTD-75 vs K4S511632D-UL750
IS45S16320D-7TLA2 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSSOP2-54 Integrated Silicon Solution Inc HM5259165BTD-75 vs IS45S16320D-7TLA2
MT48LC32M16A2P-7EIT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc HM5259165BTD-75 vs MT48LC32M16A2P-7EIT
M2V12S40TP-6L Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 Mitsubishi Electric HM5259165BTD-75 vs M2V12S40TP-6L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM5259165BTD-75 by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM5259165BTD-75 by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of HM5259165BTD-75 would you like to use for your alert(s)?
  • Please alert me when HM5259165BTD-75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM5259165BTD-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM5259165BTD-75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM5259165BTD-75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM5259165BTD-75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM5259165BTD-75 by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: