Memory
HM5225805BTT-A6
Description: Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54

Overview of HM5225805BTT-A6 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HM5225805BTT-A6 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM5225805BTT-A6 by Hitachi Ltd

HM5225805BTT-A6
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
JESD-609 Code
e0
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8
Standby Current-Max
0.002 A
Supply Current-Max
0.22 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM5225805BTT-A6
    Hitachi Ltd
    Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
    VS

Alternate Parts for HM5225805BTT-A6

This table gives cross-reference parts and alternative options found for HM5225805BTT-A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5225805BTT-A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HYB39S256800AT-8B Synchronous DRAM, 32MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG HM5225805BTT-A6 vs HYB39S256800AT-8B
HM5225805BTT-B6 Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Elpida Memory Inc HM5225805BTT-A6 vs HM5225805BTT-B6
HM5225805BTT-B6 Synchronous DRAM, 32MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd HM5225805BTT-A6 vs HM5225805BTT-B6
Part Number Description Manufacturer Compare
MT48LC4M16A2-8ELIT 4MX16 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Micron Technology Inc HM5225805BTT-A6 vs MT48LC4M16A2-8ELIT
HYB39S64160AT-10L Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Siemens HM5225805BTT-A6 vs HYB39S64160AT-10L
MT48LC4M16A2-75L 4MX16 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Micron Technology Inc HM5225805BTT-A6 vs MT48LC4M16A2-75L
HM5264165FLTT-B60 Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd HM5225805BTT-A6 vs HM5264165FLTT-B60
HYB39S64162T-10 Synchronous DRAM, 4MX16, 8ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Siemens HM5225805BTT-A6 vs HYB39S64162T-10
AS4C16M16S-7TCN 16MX16 SYNCHRONOUS DRAM, 5.4ns, PDSO54, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSOPII-54 Allied Components International HM5225805BTT-A6 vs AS4C16M16S-7TCN
HYB3165165T-50 EDO DRAM, 4MX16, 50ns, CMOS, PDSO54 Siemens HM5225805BTT-A6 vs HYB3165165T-50
WED416S16030C75SI Synchronous DRAM, 16MX16, 6ns, CMOS, PDSO54, TSOP2-54 Microsemi Corporation HM5225805BTT-A6 vs WED416S16030C75SI
HYB39S64162AT-10L Synchronous DRAM, 4MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Siemens HM5225805BTT-A6 vs HYB39S64162AT-10L
HYB39S64162AT-8L Synchronous DRAM, 4MX16, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Siemens HM5225805BTT-A6 vs HYB39S64162AT-8L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM5225805BTT-A6 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM5225805BTT-A6 by Hitachi Ltd

  • Please alert me when HM5225805BTT-A6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM5225805BTT-A6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM5225805BTT-A6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM5225805BTT-A6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM5225805BTT-A6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM5225805BTT-A6 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: