Datasheets
HM51W4800ALTT-8 by: Hitachi Ltd

Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28

Part Details for HM51W4800ALTT-8 by Hitachi Ltd

Overview of HM51W4800ALTT-8 by Hitachi Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for HM51W4800ALTT-8

HM51W4800ALTT-8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM51W4800ALTT-8 Part Data Attributes

HM51W4800ALTT-8 Hitachi Ltd
Buy Now Datasheet
Compare Parts:
HM51W4800ALTT-8 Hitachi Ltd Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HITACHI LTD
Part Package Code TSOP
Package Description TSOP2, TSOP28,.46
Pin Count 28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/SELF REFRESH
I/O Type COMMON
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 18.41 mm
Memory Density 4194304 bit
Memory IC Type FAST PAGE DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Equivalence Code TSOP28,.46
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified
Refresh Cycles 1024
Seated Height-Max 1.2 mm
Self Refresh YES
Standby Current-Max 0.00005 A
Supply Current-Max 0.065 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 10.16 mm

Alternate Parts for HM51W4800ALTT-8

This table gives cross-reference parts and alternative options found for HM51W4800ALTT-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM51W4800ALTT-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M5M4V4800TP-8S Mitsubishi Electric Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs M5M4V4800TP-8S
MN42V4800TT-08 Panasonic Electronic Components Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 HM51W4800ALTT-8 vs MN42V4800TT-08
HY51V4800BSLTC-80 SK Hynix Inc Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs HY51V4800BSLTC-80
KM48V512DLT-8 Samsung Semiconductor Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs KM48V512DLT-8
HM51W4800ATT-8 Hitachi Ltd Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs HM51W4800ATT-8
HY51V4800BLTC-80 SK Hynix Inc Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs HY51V4800BLTC-80
KM48V512BT-L8 Samsung Semiconductor Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, TSOP2-28 HM51W4800ALTT-8 vs KM48V512BT-L8
HY51V4810BSLTC-80 SK Hynix Inc Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs HY51V4810BSLTC-80
M5M4V4800TP-8T Mitsubishi Electric Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs M5M4V4800TP-8T
Part Number Manufacturer Composite Price Description Compare
HY51V4800BTC-80 SK Hynix Inc Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs HY51V4800BTC-80
HM51W4800ARR-7 Hitachi Ltd Check for Price Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs HM51W4800ARR-7
HM51S4800ALTT-7 Hitachi Ltd Check for Price Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs HM51S4800ALTT-7
HY514810BTC-70 SK Hynix Inc Check for Price Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs HY514810BTC-70
HM51S4800CTT-8 Hitachi Ltd Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs HM51S4800CTT-8
HM514800CLTT-7 Hitachi Ltd Check for Price Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 HM51W4800ALTT-8 vs HM514800CLTT-7
MT4C8513TG-10 Micron Technology Inc Check for Price Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 HM51W4800ALTT-8 vs MT4C8513TG-10
UPD42S4810AG5M-60 Renesas Electronics Corporation Check for Price IC,DRAM,FAST PAGE,512KX8,CMOS,TSOP,28PIN,PLASTIC HM51W4800ALTT-8 vs UPD42S4810AG5M-60
MT4C8513DJ-8LTR Micron Technology Inc Check for Price Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 HM51W4800ALTT-8 vs MT4C8513DJ-8LTR
TMS44800S-10DZ Texas Instruments Check for Price 512KX8 FAST PAGE DRAM, 100ns, PDSO28 HM51W4800ALTT-8 vs TMS44800S-10DZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM51W4800ALTT-8 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM51W4800ALTT-8 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM51W4800ALTT-8 would you like to use for your alert(s)?
  • Please alert me when HM51W4800ALTT-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM51W4800ALTT-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM51W4800ALTT-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM51W4800ALTT-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM51W4800ALTT-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM51W4800ALTT-8 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: