Memory
HM51S4800DTT-7
Hitachi Ltd
Description: Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28

Overview of HM51S4800DTT-7 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HM51S4800DTT-7 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM51S4800DTT-7 by Hitachi Ltd

HM51S4800DTT-7
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSOP
Package Description
TSOP2,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/SELF REFRESH
JESD-30 Code
R-PDSO-G28
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM51S4800DTT-7
    Hitachi Ltd
    Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28
    VS

Alternate Parts for HM51S4800DTT-7

This table gives cross-reference parts and alternative options found for HM51S4800DTT-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM51S4800DTT-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPD42S4800G5-70-7JD 512KX8 FAST PAGE DRAM, 70ns, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Renesas Electronics Corporation HM51S4800DTT-7 vs UPD42S4800G5-70-7JD
MT4C8512TG-7LTR Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc HM51S4800DTT-7 vs MT4C8512TG-7LTR
M5M44800ATP-7T Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Mitsubishi Electric HM51S4800DTT-7 vs M5M44800ATP-7T
KM48C512BLT-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor HM51S4800DTT-7 vs KM48C512BLT-7
M5M44800CTP-7ST Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric HM51S4800DTT-7 vs M5M44800CTP-7ST
HM51S4800CLTT-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Hitachi Ltd HM51S4800DTT-7 vs HM51S4800CLTT-7
HM51S4800DLTT-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Hitachi Ltd HM51S4800DTT-7 vs HM51S4800DLTT-7
MSM514800CSL-70TS-K Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 OKI Electric Industry Co Ltd HM51S4800DTT-7 vs MSM514800CSL-70TS-K
M5M44800CTP-7T Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric HM51S4800DTT-7 vs M5M44800CTP-7T
HM514800CLTT-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 Hitachi Ltd HM51S4800DTT-7 vs HM514800CLTT-7
Part Number Description Manufacturer Compare
HY514800BLTC-60 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 SK Hynix Inc HM51S4800DTT-7 vs HY514800BLTC-60
M5M4V4800CTP-6T Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric HM51S4800DTT-7 vs M5M4V4800CTP-6T
IS41C85120-60K EDO DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Integrated Silicon Solution Inc HM51S4800DTT-7 vs IS41C85120-60K
UPD42S4810LG5M-A60 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 NEC Electronics America Inc HM51S4800DTT-7 vs UPD42S4810LG5M-A60
MT4C8512TG-7TR Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 Micron Technology Inc HM51S4800DTT-7 vs MT4C8512TG-7TR
HY514800BJC-80 Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 SK Hynix Inc HM51S4800DTT-7 vs HY514800BJC-80
UPD424810AG5-60 Fast Page DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 NEC Electronics America Inc HM51S4800DTT-7 vs UPD424810AG5-60
KM48C514BLTR-6 EDO DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor HM51S4800DTT-7 vs KM48C514BLTR-6
KM48C514BJ-6 EDO DRAM, 512KX8, 60ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Samsung Semiconductor HM51S4800DTT-7 vs KM48C514BJ-6
KM48C512ALTR-7 Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, PLASTIC, REVERSE, TSOP2-28 Samsung Semiconductor HM51S4800DTT-7 vs KM48C512ALTR-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM51S4800DTT-7 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM51S4800DTT-7 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM51S4800DTT-7 would you like to use for your alert(s)?
  • Please alert me when HM51S4800DTT-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM51S4800DTT-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM51S4800DTT-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM51S4800DTT-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM51S4800DTT-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM51S4800DTT-7 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: