Part Details for HM51S4800ATT-10 by Hitachi Ltd
Overview of HM51S4800ATT-10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM51S4800ATT-10
HM51S4800ATT-10 CAD Models
HM51S4800ATT-10 Part Data Attributes
|
HM51S4800ATT-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM51S4800ATT-10
Hitachi Ltd
Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP | |
Package Description | TSOP2, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; SELF REFRESH | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM51S4800ATT-10
This table gives cross-reference parts and alternative options found for HM51S4800ATT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM51S4800ATT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD42S4800G5-10-7JD | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | NEC Electronics Group | HM51S4800ATT-10 vs UPD42S4800G5-10-7JD |
HM514800ATT-10 | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Hitachi Ltd | HM51S4800ATT-10 vs HM514800ATT-10 |
MT4C8512TG-10TR | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Micron Technology Inc | HM51S4800ATT-10 vs MT4C8512TG-10TR |
MT4C8513TG-10L | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 | Micron Technology Inc | HM51S4800ATT-10 vs MT4C8513TG-10L |
HM514800ALTT-10 | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Hitachi Ltd | HM51S4800ATT-10 vs HM514800ALTT-10 |
MT4C8513TG-10 | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 | Micron Technology Inc | HM51S4800ATT-10 vs MT4C8513TG-10 |
HM51S4800ALRR-10 | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Hitachi Ltd | HM51S4800ATT-10 vs HM51S4800ALRR-10 |
MSM514800A-10TS-K | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | HM51S4800ATT-10 vs MSM514800A-10TS-K |
MT4C8513TG-10LTR | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Micron Technology Inc | HM51S4800ATT-10 vs MT4C8513TG-10LTR |
MT4C8513TG-10TR | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28 | Micron Technology Inc | HM51S4800ATT-10 vs MT4C8513TG-10TR |