Part Details for HM51S4280AZ-10 by Hitachi Ltd
Overview of HM51S4280AZ-10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HM51S4280AZ-10
HM51S4280AZ-10 CAD Models
HM51S4280AZ-10 Part Data Attributes
|
HM51S4280AZ-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM51S4280AZ-10
Hitachi Ltd
Fast Page DRAM, 256KX18, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | ZIP | |
Package Description | ZIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; SELF REFRESH | |
JESD-30 Code | R-PZIP-T40 | |
Length | 50.82 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 12.07 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Width | 2.85 mm |
Alternate Parts for HM51S4280AZ-10
This table gives cross-reference parts and alternative options found for HM51S4280AZ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM51S4280AZ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM514280-10ZS | Fast Page DRAM, 256KX18, 100ns, CMOS, PZIP40, 0.475 INCH, ZIP-40 | OKI Electric Industry Co Ltd | HM51S4280AZ-10 vs MSM514280-10ZS |
HM514280AZ-10 | Fast Page DRAM, 256KX18, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | HM51S4280AZ-10 vs HM514280AZ-10 |
V53C18257Z10 | Fast Page DRAM, 256KX18, 100ns, CMOS, PZIP40, PLASTIC, ZIP-40 | Mosel Vitelic Corporation | HM51S4280AZ-10 vs V53C18257Z10 |
HM51S4190AZ-10 | Fast Page DRAM, 256KX18, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | HM51S4280AZ-10 vs HM51S4190AZ-10 |
HM514190AZ-10 | Fast Page DRAM, 256KX18, 100ns, CMOS, PZIP40, 0.475 INCH, PLASTIC, ZIP-40 | Hitachi Ltd | HM51S4280AZ-10 vs HM514190AZ-10 |
V53C18256Z10 | Fast Page DRAM, 256KX18, 100ns, CMOS, PZIP40, PLASTIC, ZIP-40 | Mosel Vitelic Corporation | HM51S4280AZ-10 vs V53C18256Z10 |