Memory
HM5165405LTT-5
Description: EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32

Overview of HM5165405LTT-5 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for HM5165405LTT-5 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM5165405LTT-5 by Hitachi Ltd

HM5165405LTT-5
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSOP2
Package Description
TSOP2, TSOP32,.46
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP32,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.00015 A
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM5165405LTT-5
    Hitachi Ltd
    EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
    VS

Alternate Parts for HM5165405LTT-5

This table gives cross-reference parts and alternative options found for HM5165405LTT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5165405LTT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS464409-50DGC 16MX4 EDO DRAM, 50ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Texas Instruments HM5165405LTT-5 vs TMS464409-50DGC
HYB3165405ATL-50 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32 Siemens HM5165405LTT-5 vs HYB3165405ATL-50
TC5165405BFTS-50 IC 16M X 4 EDO DRAM, 50 ns, PDSO32, 0.400 ICNH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Dynamic RAM Toshiba America Electronic Components HM5165405LTT-5 vs TC5165405BFTS-50
HYB3164405BTL-50 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Infineon Technologies AG HM5165405LTT-5 vs HYB3164405BTL-50
HYB3164405AT-50 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Infineon Technologies AG HM5165405LTT-5 vs HYB3164405AT-50
MSM51V65405-50TS-K EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 OKI Electric Industry Co Ltd HM5165405LTT-5 vs MSM51V65405-50TS-K
HY51V65404ALTC-50 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc HM5165405LTT-5 vs HY51V65404ALTC-50
HY51V64404ATC-50 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc HM5165405LTT-5 vs HY51V64404ATC-50
MT4LC16M4G3TG-5S EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Micron Technology Inc HM5165405LTT-5 vs MT4LC16M4G3TG-5S
TMS465409P-50DGC 16MX4 EDO DRAM, 50ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 Texas Instruments HM5165405LTT-5 vs TMS465409P-50DGC
Part Number Description Manufacturer Compare
HYB3165400ATL-50 Fast Page DRAM, 16MX4, 50ns, CMOS, PDSO32 Siemens HM5165405LTT-5 vs HYB3165400ATL-50
HM5164405LTT-5 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd HM5165405LTT-5 vs HM5164405LTT-5
HYB3164405BTL-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Siemens HM5165405LTT-5 vs HYB3164405BTL-60
HYB3165405BTL-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Siemens HM5165405LTT-5 vs HYB3165405BTL-60
HM5165405FTT-6 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd HM5165405LTT-5 vs HM5165405FTT-6
TC5165405AFT-40 IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32, Dynamic RAM Toshiba America Electronic Components HM5165405LTT-5 vs TC5165405AFT-40
HYB3164405BT-50 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Siemens HM5165405LTT-5 vs HYB3164405BT-50
HM5165405FTT-5 EDO DRAM, 16MX4, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd HM5165405LTT-5 vs HM5165405FTT-5
TC5164405AFT-40 IC 16M X 4 EDO DRAM, 40 ns, PDSO32, 0.400 INCH, PLASTIC, TSOP-32, Dynamic RAM Toshiba America Electronic Components HM5165405LTT-5 vs TC5164405AFT-40
HYB3165405BT-60 EDO DRAM, 16MX4, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Siemens HM5165405LTT-5 vs HYB3165405BT-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM5165405LTT-5 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM5165405LTT-5 by Hitachi Ltd

  • Please alert me when HM5165405LTT-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM5165405LTT-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM5165405LTT-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM5165405LTT-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM5165405LTT-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM5165405LTT-5 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: