Part Details for HM5164165FJ-5 by Hitachi Ltd
Overview of HM5164165FJ-5 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for HM5164165FJ-5
HM5164165FJ-5 CAD Models
HM5164165FJ-5 Part Data Attributes:
|
HM5164165FJ-5
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM5164165FJ-5
Hitachi Ltd
EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ50,.44,32 | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | EDO PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J50 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ50,.44,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 3.76 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM5164165FJ-5
This table gives cross-reference parts and alternative options found for HM5164165FJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM5164165FJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM5164165AJ-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50 | Hitachi Ltd | HM5164165FJ-5 vs HM5164165AJ-5 |
M5M467165AJ-5S | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, SOJ-50 | Mitsubishi Electric | HM5164165FJ-5 vs M5M467165AJ-5S |
HM5165165FLJ-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50 | Hitachi Ltd | HM5164165FJ-5 vs HM5165165FLJ-5 |
TC5164165AJ-50 | IC 4M X 16 EDO DRAM, 50 ns, PDSO50, 0.400 INCH, PLASTIC, SOJ-50, Dynamic RAM | Toshiba America Electronic Components | HM5164165FJ-5 vs TC5164165AJ-50 |
HM5164165FLJ-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50 | Elpida Memory Inc | HM5164165FJ-5 vs HM5164165FLJ-5 |
HM5164165FLJ-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50 | Hitachi Ltd | HM5164165FJ-5 vs HM5164165FLJ-5 |
HM5165165AJ-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50 | Hitachi Ltd | HM5164165FJ-5 vs HM5165165AJ-5 |
M5M467165AJ-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, SOJ-50 | Mitsubishi Electric | HM5164165FJ-5 vs M5M467165AJ-5 |
HM5165165ALJ-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, SOJ-50 | Hitachi Ltd | HM5164165FJ-5 vs HM5165165ALJ-5 |