Part Details for HM514800ALTT-8 by Hitachi Ltd
Overview of HM514800ALTT-8 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM514800ALTT-8
HM514800ALTT-8 CAD Models
HM514800ALTT-8 Part Data Attributes
|
HM514800ALTT-8
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM514800ALTT-8
Hitachi Ltd
Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP2-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP | |
Package Description | TSOP2, TSOP28,.46 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP28,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM514800ALTT-8
This table gives cross-reference parts and alternative options found for HM514800ALTT-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM514800ALTT-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC514800AFTL-80 | IC 512K X 8 FAST PAGE DRAM, 80 ns, PDSO28, 0.400 INCH, PLASTIC, TSOP-28, Dynamic RAM | Toshiba America Electronic Components | HM514800ALTT-8 vs TC514800AFTL-80 |
MT4C8512TG-8L | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, TSOP-28 | Micron Technology Inc | HM514800ALTT-8 vs MT4C8512TG-8L |
TMS44800L-80DGC | IC 512K X 8 FAST PAGE DRAM, 80 ns, PDSO28, Dynamic RAM | Texas Instruments | HM514800ALTT-8 vs TMS44800L-80DGC |
GM71C4800ALT-80 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, | LG Semicon Co Ltd | HM514800ALTT-8 vs GM71C4800ALT-80 |
MCM5L4800AT80R2 | 512KX8 FAST PAGE DRAM, 80ns, PDSO28, 0.400 INCH, TSOP-28 | Motorola Mobility LLC | HM514800ALTT-8 vs MCM5L4800AT80R2 |
KM48C512LT-8 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, PLASTIC, TSOP2-28 | Samsung Semiconductor | HM514800ALTT-8 vs KM48C512LT-8 |
MCM5L4800AT80R2 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, TSOP-28 | Motorola Semiconductor Products | HM514800ALTT-8 vs MCM5L4800AT80R2 |
MCM5L4800AT80 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, 0.400 INCH, TSOP-28 | Motorola Semiconductor Products | HM514800ALTT-8 vs MCM5L4800AT80 |