Memory
HM514100ASLRR-8
Hitachi Ltd
Description: Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20

Overview of HM514100ASLRR-8 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for HM514100ASLRR-8 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM514100ASLRR-8 by Hitachi Ltd

HM514100ASLRR-8
Hitachi Ltd
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSOP
Package Description
TSOP2-R, TSSOP20/26,.36
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
17.14 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
60 °C
Operating Temperature-Min
Organization
4MX1
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2-R
Package Equivalence Code
TSSOP20/26,.36
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
1024
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.0001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HM514100ASLRR-8
    Hitachi Ltd
    Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20
    VS

Alternate Parts for HM514100ASLRR-8

This table gives cross-reference parts and alternative options found for HM514100ASLRR-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM514100ASLRR-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M5M44100ART-8T Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HM514100ASLRR-8 vs M5M44100ART-8T
KM41C4000ALTR-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor HM514100ASLRR-8 vs KM41C4000ALTR-8
HM514100BRR-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Hitachi Ltd HM514100ASLRR-8 vs HM514100BRR-8
M5M44100ART-8LT Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HM514100ASLRR-8 vs M5M44100ART-8LT
MT4C1004JRG-8ITTR Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 Micron Technology Inc HM514100ASLRR-8 vs MT4C1004JRG-8ITTR
HM514100ARR-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Hitachi Ltd HM514100ASLRR-8 vs HM514100ARR-8
M5M44100BRT-8T Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HM514100ASLRR-8 vs M5M44100BRT-8T
MT4C1004JRG-8TR Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 Micron Technology Inc HM514100ASLRR-8 vs MT4C1004JRG-8TR
M5M44100BRT-8ST Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HM514100ASLRR-8 vs M5M44100BRT-8ST
KM41C4000BLTR-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-26/20 Samsung Semiconductor HM514100ASLRR-8 vs KM41C4000BLTR-8
Part Number Description Manufacturer Compare
UPD424102GSM-60L Static Column DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 NEC Electronics America Inc HM514100ASLRR-8 vs UPD424102GSM-60L
MT4C1004JRG-8ITTR Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP-26/20 Micron Technology Inc HM514100ASLRR-8 vs MT4C1004JRG-8ITTR
MSM514101AL-10TL Nibble Mode DRAM, 4MX1, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd HM514100ASLRR-8 vs MSM514101AL-10TL
MSM514102DL-80TS-K Static Column DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd HM514100ASLRR-8 vs MSM514102DL-80TS-K
GM71C4100BR-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, Goldstar Electron Co Ltd HM514100ASLRR-8 vs GM71C4100BR-70
M5M44100BTP-7T Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HM514100ASLRR-8 vs M5M44100BTP-7T
M5M44100CTP-6T Fast Page DRAM, 4MX1, 60ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HM514100ASLRR-8 vs M5M44100CTP-6T
M5M44100ATP-8T Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric HM514100ASLRR-8 vs M5M44100ATP-8T
GM71C4100BT-70 Fast Page DRAM, 4MX1, 70ns, CMOS, PDSO20, Goldstar Electron Co Ltd HM514100ASLRR-8 vs GM71C4100BT-70
KM41V4000CLLTR-8 Fast Page DRAM, 4MX1, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-20 Samsung Semiconductor HM514100ASLRR-8 vs KM41V4000CLLTR-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM514100ASLRR-8 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM514100ASLRR-8 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM514100ASLRR-8 would you like to use for your alert(s)?
  • Please alert me when HM514100ASLRR-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM514100ASLRR-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM514100ASLRR-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM514100ASLRR-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM514100ASLRR-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM514100ASLRR-8 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: