Memory
HM511663CTT-8
Hitachi Ltd
Description: Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40

Overview of HM511663CTT-8 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Electronic Manufacturing

CAD Models for HM511663CTT-8 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM511663CTT-8 by Hitachi Ltd

HM511663CTT-8
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
JESD-30 Code
R-PDSO-G40
Length
18.41 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
40
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
256
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. HM511663CTT-8
    Hitachi Ltd
    Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40
    VS

Alternate Parts for HM511663CTT-8

This table gives cross-reference parts and alternative options found for HM511663CTT-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM511663CTT-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4C1664TG-8 Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1664TG-8
MT4C1664TG-8TR Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1664TG-8TR
HM511664CTT-8 Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Hitachi Ltd HM511663CTT-8 vs HM511664CTT-8
MSM511664AL-80TS-K Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, 0.8 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd HM511663CTT-8 vs MSM511664AL-80TS-K
MT4C1664TG-8LTR Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1664TG-8LTR
MT4C1665TG-8TR Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1665TG-8TR
MT4C1665TG-8 Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1665TG-8
MSM511664A-80TS-K Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, 0.8 MM PITCH, PLASTIC, TSOP2-44/40 OKI Electric Industry Co Ltd HM511663CTT-8 vs MSM511664A-80TS-K
MT4C1665TG-8LTR Fast Page DRAM, 64KX16, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1665TG-8LTR
Part Number Description Manufacturer Compare
NN511663LTT-70 Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40 United Microelectronics Corporation HM511663CTT-8 vs NN511663LTT-70
NN511662TT-50 EDO DRAM, 64KX16, 50ns, CMOS, PDSO40 United Microelectronics Corporation HM511663CTT-8 vs NN511662TT-50
MT4C1665TG-10 Fast Page DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1665TG-10
MT4C1671TG-10TR Static Column DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1671TG-10TR
KM416C64T-L6 EDO DRAM, 64KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 Samsung Semiconductor HM511663CTT-8 vs KM416C64T-L6
MT4C1664TG-7 Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1664TG-7
MT4C1665TG-7L Fast Page DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1665TG-7L
MT4C1670TG-10 Static Column DRAM, 64KX16, 100ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 Micron Technology Inc HM511663CTT-8 vs MT4C1670TG-10
LC321667BM-70 EDO DRAM, 64KX16, 70ns, CMOS, PDSO40, 0.525 INCH, PLASTIC, SOP-40 SANYO Electric Co Ltd HM511663CTT-8 vs LC321667BM-70
V53C1664HT40 Fast Page DRAM, 64KX16, 40ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 Mosel Vitelic Corporation HM511663CTT-8 vs V53C1664HT40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM511663CTT-8 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM511663CTT-8 by Hitachi Ltd

  • Please alert me when HM511663CTT-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM511663CTT-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM511663CTT-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM511663CTT-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM511663CTT-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM511663CTT-8 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: