HM50-123MLF
Description: 1 ELEMENT, 12000uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT

Overview of HM50-123MLF by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10142333-10123MLF Amphenol Communications Solutions PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch
SM320C40HFHM50 Texas Instruments Floating-Point Digital Signal Processors, Military 352-CFP -55 to 125
SMJ320C40HFHM50 Texas Instruments Floating-Point Digital Signal Processors, Military 352-CFP -55 to 125

CAD Models for HM50-123MLF by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM50-123MLF by TT electronics / BI Technologies

HM50-123MLF
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
29.9 Ω
Inductance-Nom (L)
12000 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
0.09 A
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. HM50-123MLF
    TT electronics / BI Technologies
    1 ELEMENT, 12000uH, GENERAL PURPOSE INDUCTOR, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM50-123MLF by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM50-123MLF by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of HM50-123MLF would you like to use for your alert(s)?
  • Please alert me when HM50-123MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM50-123MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM50-123MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM50-123MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM50-123MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM50-123MLF by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: