Part Details for HM465790N-2/883:R by Temic Semiconductors
Overview of HM465790N-2/883:R by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM465790N-2/883:R
HM465790N-2/883:R CAD Models
HM465790N-2/883:R Part Data Attributes
|
HM465790N-2/883:R
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HM465790N-2/883:R
Temic Semiconductors
Standard SRAM, 16KX4, 55ns, CMOS, CQCC28,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N28 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HM465790N-2/883:R
This table gives cross-reference parts and alternative options found for HM465790N-2/883:R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM465790N-2/883:R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C6405C-55/XT | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | HM465790N-2/883:R vs MT5C6405C-55/XT |
MT5C6405C-55/883C | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | HM465790N-2/883:R vs MT5C6405C-55/883C |
5962-8685913LX | Standard SRAM, 16KX4, 55ns, CMOS, 1.280 X 0.310 INCH, 0.200 HEIGHT, DIP-24 | Pyramid Semiconductor Corporation | HM465790N-2/883:R vs 5962-8685913LX |
HM465790N-2:R | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, | Temic Semiconductors | HM465790N-2/883:R vs HM465790N-2:R |
5962-8685914LX | 16KX4 STANDARD SRAM, 55ns, DIP24, 1.280 X 0.310 INCH, 0.200 HEIGHT, DIP-24 | STMicroelectronics | HM465790N-2/883:R vs 5962-8685914LX |
P4C198L-55DMB | Standard SRAM, 16KX4, 55ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Pyramid Semiconductor Corporation | HM465790N-2/883:R vs P4C198L-55DMB |
HM465790N-2:D | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, | Temic Semiconductors | HM465790N-2/883:R vs HM465790N-2:D |
MT5C6405EC-55L/883C | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | HM465790N-2/883:R vs MT5C6405EC-55L/883C |
MT5C6405EC-55/XT | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, CERAMIC, LCC-28 | Micross Components | HM465790N-2/883:R vs MT5C6405EC-55/XT |
HM465790N-2/883:D | Standard SRAM, 16KX4, 55ns, CMOS, CQCC28, | Temic Semiconductors | HM465790N-2/883:R vs HM465790N-2/883:D |