Part Details for HM42100-KW by Foxconn
Overview of HM42100-KW by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for HM42100-KW
HM42100-KW CAD Models
HM42100-KW Part Data Attributes
|
HM42100-KW
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM42100-KW
Foxconn
Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER):5 A | |
Body Breadth | 0.27 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.324 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM42100-KW
This table gives cross-reference parts and alternative options found for HM42100-KW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM42100-KW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM42100-BW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | HM42100-KW vs HM42100-BW |
IPD1-10-D-P-R | Rectangular Power Connector, 20 Contact(s), Female | Samtec Inc | HM42100-KW vs IPD1-10-D-P-R |
HM42100-P | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | HM42100-KW vs HM42100-P |
HM4210E-K | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | HM42100-KW vs HM4210E-K |
HM4210E-B | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | HM42100-KW vs HM4210E-B |
HM42100-K | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | HM42100-KW vs HM42100-K |
PLB20F3N0A1 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Amphenol Positronic | HM42100-KW vs PLB20F3N0A1 |
HM4210E-BW | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | HM42100-KW vs HM4210E-BW |
HM42103-S | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Foxconn | HM42100-KW vs HM42103-S |
PLB20F3ST20A1 | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal | Amphenol Positronic | HM42100-KW vs PLB20F3ST20A1 |