Part Details for HM4-65764N/883 by Matra MHS
Overview of HM4-65764N/883 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS | |
HM4-6504B-9 | Rochester Electronics LLC | Replacement for Intersil part number HM4-6504B-9. Buy from authorized manufacturer Rochester Electronics. |
Part Details for HM4-65764N/883
HM4-65764N/883 CAD Models
HM4-65764N/883 Part Data Attributes
|
HM4-65764N/883
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HM4-65764N/883
Matra MHS
Standard SRAM, 8KX8, 55ns, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HM4-65764N/883
This table gives cross-reference parts and alternative options found for HM4-65764N/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4-65764N/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3829409MYX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | HM4-65764N/883 vs 5962-3829409MYX |
5962-8552505YX | Standard SRAM, 8KX8, 55ns, CMOS | Integrated Device Technology Inc | HM4-65764N/883 vs 5962-8552505YX |
HM4-65764N-2 | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, | Temic Semiconductors | HM4-65764N/883 vs HM4-65764N-2 |
HM4-65764N-9 | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 | Atmel Corporation | HM4-65764N/883 vs HM4-65764N-9 |
5962-3829409MYA | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Pyramid Semiconductor Corporation | HM4-65764N/883 vs 5962-3829409MYA |
HM4-65764N-6 | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32 | Matra MHS | HM4-65764N/883 vs HM4-65764N-6 |
5962-3829408MYC | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | HM4-65764N/883 vs 5962-3829408MYC |
5962-8552505YX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Electronic Designs Inc | HM4-65764N/883 vs 5962-8552505YX |
5962-3829409MYA | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Cypress Semiconductor | HM4-65764N/883 vs 5962-3829409MYA |
5962-3829409MYX | Standard SRAM, 8KX8, 55ns, CMOS, CQCC32, CERAMIC, LCC-32 | Motorola Semiconductor Products | HM4-65764N/883 vs 5962-3829409MYX |