Part Details for HM4-65728BN-5 by Matra MHS
Overview of HM4-65728BN-5 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS | |
HM4-6504B-9 | Rochester Electronics LLC | Replacement for Intersil part number HM4-6504B-9. Buy from authorized manufacturer Rochester Electronics. |
Part Details for HM4-65728BN-5
HM4-65728BN-5 CAD Models
HM4-65728BN-5 Part Data Attributes
|
HM4-65728BN-5
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
HM4-65728BN-5
Matra MHS
Standard SRAM, 2KX8, 55ns, CMOS, CQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-CQCC-N32 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for HM4-65728BN-5
This table gives cross-reference parts and alternative options found for HM4-65728BN-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4-65728BN-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8403611XA | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32, CERAMIC, CC-32 | Teledyne e2v | HM4-65728BN-5 vs 8403611XA |
6116LA55L32B | Standard SRAM, 2KX8, 55ns, CMOS, LCC-32 | Integrated Device Technology Inc | HM4-65728BN-5 vs 6116LA55L32B |
HM4-65728BNDB | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32 | Matra MHS | HM4-65728BN-5 vs HM4-65728BNDB |
HM4-65728BN-2 | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32 | Matra MHS | HM4-65728BN-5 vs HM4-65728BN-2 |
8403611XA | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | HM4-65728BN-5 vs 8403611XA |
QP6117A-55LMB | SRAM | Teledyne e2v | HM4-65728BN-5 vs QP6117A-55LMB |
CY6117A-55LMB | Standard SRAM, 2KX8, 55ns, CMOS, LCC-32 | Cypress Semiconductor | HM4-65728BN-5 vs CY6117A-55LMB |
IDT6116LA55L32B | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | HM4-65728BN-5 vs IDT6116LA55L32B |
8403611XX | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32, CERAMIC, CC-32 | Integrated Device Technology Inc | HM4-65728BN-5 vs 8403611XX |
HM4-65728BN-6 | Standard SRAM, 2KX8, 55ns, CMOS, CQCC32 | Matra MHS | HM4-65728BN-5 vs HM4-65728BN-6 |