Datasheets
HM4-65664ABDB by:

Standard SRAM, 8KX8, 45ns, CMOS, CQCC32

Part Details for HM4-65664ABDB by Matra MHS

Overview of HM4-65664ABDB by Matra MHS

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HM4-6504S-8/B Rochester Electronics LLC HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS
HM4-6504B-9 Rochester Electronics LLC Replacement for Intersil part number HM4-6504B-9. Buy from authorized manufacturer Rochester Electronics.

Part Details for HM4-65664ABDB

HM4-65664ABDB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HM4-65664ABDB Part Data Attributes

HM4-65664ABDB Matra MHS
Buy Now Datasheet
Compare Parts:
HM4-65664ABDB Matra MHS Standard SRAM, 8KX8, 45ns, CMOS, CQCC32
Part Life Cycle Code Obsolete
Ihs Manufacturer MATRA MHS
Package Description ,
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 45 ns
JESD-30 Code R-CQCC-N32
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 32
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position QUAD

Alternate Parts for HM4-65664ABDB

This table gives cross-reference parts and alternative options found for HM4-65664ABDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM4-65664ABDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HM4-65664AB-5 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AB-5
HM4-65664AB-2 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AB-2
HM4-65664AS-5 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AS-5
HM4-65664AB-2 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 Atmel Corporation HM4-65664ABDB vs HM4-65664AB-2
HM4-65664ASDB Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664ASDB
HM4-65664AB-9 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AB-9
HM4-65664ABDB Standard SRAM Atmel Corporation HM4-65664ABDB vs HM4-65664ABDB
HM4-65664ASDB Standard SRAM Atmel Corporation HM4-65664ABDB vs HM4-65664ASDB
HM4-65664AS-2 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AS-2
HM4-65664AB-5 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32, 0.050 INCH PITCH, LCC-32 Atmel Corporation HM4-65664ABDB vs HM4-65664AB-5
Part Number Description Manufacturer Compare
HM4-65664ASDB Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664ASDB
HM4-65664AB-9 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AB-9
HM4-65664AB-5 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AB-5
HM4-65664AS-2 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AS-2
HM4-65664AS-5 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AS-5
HM4-65664AS-9 Standard SRAM, 8KX8, 45ns, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AS-9
HM4-65664AB-6 Standard SRAM, 8KX8, CMOS, CQCC32 Matra MHS HM4-65664ABDB vs HM4-65664AB-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM4-65664ABDB by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM4-65664ABDB by Matra MHS

Select Manufacturer
Which Manufacturer of HM4-65664ABDB would you like to use for your alert(s)?
  • Please alert me when HM4-65664ABDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM4-65664ABDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM4-65664ABDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM4-65664ABDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM4-65664ABDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM4-65664ABDB by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: