Part Details for HM4-6504S-8 by Intersil Corporation
Overview of HM4-6504S-8 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS | |
HM4-6504B-9 | Rochester Electronics LLC | Replacement for Intersil part number HM4-6504B-9. Buy from authorized manufacturer Rochester Electronics. | |
165-04SL | Coilcraft Inc | General Purpose Inductor, 0.046uH, Air-Core, 2323 |
Price & Stock for HM4-6504S-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 22 |
|
$127.6496 / $159.5620 | Buy Now |
Part Details for HM4-6504S-8
HM4-6504S-8 CAD Models
HM4-6504S-8 Part Data Attributes
|
HM4-6504S-8
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HM4-6504S-8
Intersil Corporation
IC,SRAM,4KX1,CMOS,LLCC,18PIN,CERAMIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | QCCN, LCC18,.3X.35 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XQCC-N18 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC18,.3X.35 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.000025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.031 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |