Part Details for HM3106-A1P2-5H by Foxconn
Overview of HM3106-A1P2-5H by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S726A1P216FP#XZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S726A1P216FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for HM3106-A1P2-5H
HM3106-A1P2-5H CAD Models
HM3106-A1P2-5H Part Data Attributes
|
HM3106-A1P2-5H
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HM3106-A1P2-5H
Foxconn
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM3106-A1P2-5H
This table gives cross-reference parts and alternative options found for HM3106-A1P2-5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3106-A1P2-5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98070-712HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HM3106-A1P2-5H vs 98070-712HLF |
78953-512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HM3106-A1P2-5H vs 78953-512 |
LY20-12P-DLT1-P1E-N | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | HM3106-A1P2-5H vs LY20-12P-DLT1-P1E-N |
68482-612 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HM3106-A1P2-5H vs 68482-612 |
68403-806 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HM3106-A1P2-5H vs 68403-806 |
72471-512H | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HM3106-A1P2-5H vs 72471-512H |
65610-412 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HM3106-A1P2-5H vs 65610-412 |
3110-12MS3GK00T1 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Dongguan WCON Hardware Electronics Co Ltd | HM3106-A1P2-5H vs 3110-12MS3GK00T1 |
79206-512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HM3106-A1P2-5H vs 79206-512 |
HC1908C-KE7 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HM3106-A1P2-5H vs HC1908C-KE7 |