HM3-6508B-9
Description: Standard SRAM, 1KX1, 180ns, CMOS, PDIP16

Overview of HM3-6508B-9 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for HM3-6508B-9 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM3-6508B-9 by Rochester Electronics LLC

HM3-6508B-9
Rochester Electronics LLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
180 ns
Additional Feature
LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS
JESD-30 Code
R-PDIP-T16
Memory Density
1024 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Terminals
16
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX1
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HM3-6508B-9
    Rochester Electronics LLC
    Standard SRAM, 1KX1, 180ns, CMOS, PDIP16
    VS

Alternate Parts for HM3-6508B-9

This table gives cross-reference parts and alternative options found for HM3-6508B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-6508B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM1-6508B-9 Standard SRAM, 1KX1, 180ns, CMOS, CDIP16 Harris Semiconductor HM3-6508B-9 vs HM1-6508B-9
HM1-6508B-9 Standard SRAM, 1KX1, 180ns, CMOS, CDIP16 Rochester Electronics LLC HM3-6508B-9 vs HM1-6508B-9
HM3-6508B-9 Standard SRAM, 1KX1, 180ns, CMOS, PDIP16 Harris Semiconductor HM3-6508B-9 vs HM3-6508B-9
HM1-6508B/883 Standard SRAM, 1KX1, 180ns, CMOS, CDIP16 Rochester Electronics LLC HM3-6508B-9 vs HM1-6508B/883
HM1-6508B-9 1KX1 STANDARD SRAM, 180ns, CDIP16 Intersil Corporation HM3-6508B-9 vs HM1-6508B-9
HM1-6508B/883 Standard SRAM, 1KX1, 180ns, CMOS, CDIP16 Harris Semiconductor HM3-6508B-9 vs HM1-6508B/883
Part Number Description Manufacturer Compare
HM1-6508B/883 Standard SRAM, 1KX1, 180ns, CMOS, CDIP16 Harris Semiconductor HM3-6508B-9 vs HM1-6508B/883
HM3-6508B-9 1KX1 STANDARD SRAM, 180ns, PDIP16, PLASTIC, DIP-16 Intersil Corporation HM3-6508B-9 vs HM3-6508B-9
HM1-6508B-9 1KX1 STANDARD SRAM, 180ns, CDIP16 Intersil Corporation HM3-6508B-9 vs HM1-6508B-9
HM3-6508B-9 Standard SRAM, 1KX1, 180ns, CMOS, PDIP16 Harris Semiconductor HM3-6508B-9 vs HM3-6508B-9

Related Parts for HM3-6508B-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM3-6508B-9 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM3-6508B-9 by Rochester Electronics LLC

  • Please alert me when HM3-6508B-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM3-6508B-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM3-6508B-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM3-6508B-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM3-6508B-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM3-6508B-9 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: