Part Details for HM2R95PA8101GL by Amphenol Communications Solutions
Overview of HM2R95PA8101GL by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R95PA8101GL
HM2R95PA8101GL CAD Models
HM2R95PA8101GL Part Data Attributes
|
HM2R95PA8101GL
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2R95PA8101GL
Amphenol Communications Solutions
Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
Alternate Parts for HM2R95PA8101GL
This table gives cross-reference parts and alternative options found for HM2R95PA8101GL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R95PA8101GL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R95PA8108Z1 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R95PA8101GL vs HM2R95PA8108Z1 |
HM2R88PA8108Z1LF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R95PA8101GL vs HM2R88PA8108Z1LF |
3-5646445-0 | 200 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | HM2R95PA8101GL vs 3-5646445-0 |
HM2R95PA8101GLLF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R95PA8101GL vs HM2R95PA8101GLLF |
HM2R95PA8100E9C | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R95PA8101GL vs HM2R95PA8100E9C |
HM2R95PE8100GF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | HM2R95PA8101GL vs HM2R95PE8100GF |
HM2R88PA8100E9 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R95PA8101GL vs HM2R88PA8100E9 |
HM2R95PE8100GL | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | HM2R95PA8101GL vs HM2R95PE8100GL |
1-5646487-9 | CONNECTOR, 200 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | HM2R95PA8101GL vs 1-5646487-9 |
1645099-9 | 200 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | HM2R95PA8101GL vs 1645099-9 |