Part Details for HM2R88PE810FZ1 by Amphenol Communications Solutions
Overview of HM2R88PE810FZ1 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R88PE810FZ1
HM2R88PE810FZ1 CAD Models
HM2R88PE810FZ1 Part Data Attributes
|
HM2R88PE810FZ1
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2R88PE810FZ1
Amphenol Communications Solutions
Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 25 GROUND SHIELD CONTACTS AVAILABLE IN 1 ROW, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (2) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 9 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 225 |
Alternate Parts for HM2R88PE810FZ1
This table gives cross-reference parts and alternative options found for HM2R88PE810FZ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R88PE810FZ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2R88PE810FZ1LF | Amphenol Communications Solutions | Check for Price | Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R88PE810FZ1 vs HM2R88PE810FZ1LF |
HM2R88PE810FL9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R88PE810FZ1 vs HM2R88PE810FL9LF |
HM2R88PA8104L9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R88PE810FZ1 vs HM2R88PA8104L9LF |
HM2R88PA8104Z1LF | Amphenol FCi | Check for Price | Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R88PE810FZ1 vs HM2R88PA8104Z1LF |
HM2R95PE810EE9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | HM2R88PE810FZ1 vs HM2R95PE810EE9LF |
HM2R88PA8104GLLF | Amphenol Communications Solutions | Check for Price | Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R88PE810FZ1 vs HM2R88PA8104GLLF |
HM2R88PE810FZ1 | Amphenol FCi | Check for Price | Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | HM2R88PE810FZ1 vs HM2R88PE810FZ1 |
HM2R95PA810FE9LF | Amphenol Communications Solutions | Check for Price | Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | HM2R88PE810FZ1 vs HM2R95PA810FE9LF |
HM2R88PE810FE9 | Amphenol Communications Solutions | Check for Price | Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | HM2R88PE810FZ1 vs HM2R88PE810FE9 |
HM2R95PE810EE9 | Amphenol Communications Solutions | Check for Price | Board Connector, 225 Contact(s), 9 Row(s), Female, Right Angle, Press Fit Terminal, | HM2R88PE810FZ1 vs HM2R95PE810EE9 |