Part Details for HM2R88PA10FGL by Amphenol FCi
Overview of HM2R88PA10FGL by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R88PA10FGL
HM2R88PA10FGL CAD Models
HM2R88PA10FGL Part Data Attributes
|
HM2R88PA10FGL
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R88PA10FGL
Amphenol FCi
Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 8 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 |
Alternate Parts for HM2R88PA10FGL
This table gives cross-reference parts and alternative options found for HM2R88PA10FGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R88PA10FGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R95PA8101E9LF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R88PA10FGL vs HM2R95PA8101E9LF |
HM2R88PA8100N9C | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R88PA10FGL vs HM2R88PA8100N9C |
HM2R88PAEA20Z1 | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R88PA10FGL vs HM2R88PAEA20Z1 |
HM2R88PA8100GCLF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R88PA10FGL vs HM2R88PA8100GCLF |
HM2R88PA10FGL | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R88PA10FGL vs HM2R88PA10FGL |
HM2R88PA8100Z1C | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R88PA10FGL vs HM2R88PA8100Z1C |
HM2R95PA8100GC | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R88PA10FGL vs HM2R95PA8100GC |
HM2R88PA810FGL | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R88PA10FGL vs HM2R88PA810FGL |
HM2R88PA8108GCLF | Board Connector, 200 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R88PA10FGL vs HM2R88PA8108GCLF |
5646728-9 | 200 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | HM2R88PA10FGL vs 5646728-9 |