Part Details for HM2R66PA5108N9LF by Amphenol FCi
Overview of HM2R66PA5108N9LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R66PA5108N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type AB 22,Press Fit Tail,110 Signal Pin, 250 mating cycles and ROHS Compliant |
Price & Stock for HM2R66PA5108N9LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73485258
|
RS | HM2R66PA5108N9LF-MPACS 5ROW RCP 22P | Amphenol FCI (Amphenol CS) HM2R66PA5108N9LF Min Qty: 144 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 | RFQ |
DISTI #
BRGHM2R66PA5108N9LF
|
Heilind Electronics | MPACS 5ROW RCP 22P AB | Americas - 0 in Stock |
|
$3.8335 / $3.9614 | Buy Now |
DISTI #
30690269
|
Verical | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row Right Angle Press-Fit Female, Type AB 22 with 110 Signal Pins with Shield RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 151 |
|
$4.8800 / $6.1600 | Buy Now |
DISTI #
BRGHM2R66PA5108N9LF
|
Interstate Connecting Components | MPACS 5ROW RCP 22P AB | 0 |
|
$3.8335 / $3.9614 | Buy Now |
DISTI #
HM2R66PA5108N9LF
|
PEI Genesis | MPACS 5ROW RCP 22P Min Qty: 1 | 72 |
|
$2.0200 / $2.0300 | Buy Now |
Part Details for HM2R66PA5108N9LF
HM2R66PA5108N9LF CAD Models
HM2R66PA5108N9LF Part Data Attributes
|
HM2R66PA5108N9LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R66PA5108N9LF
Amphenol FCi
Board Connector, 132 Contact(s), 6 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE | |
Body Breadth | 0.545 inch | |
Body Depth | 0.825 inch | |
Body Length | 1.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 132 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for HM2R66PA5108N9LF
This table gives cross-reference parts and alternative options found for HM2R66PA5108N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R66PA5108N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R66PA5108N9 | Board Connector, 132 Contact(s), 6 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | HM2R66PA5108N9LF vs HM2R66PA5108N9 |