-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type A 6+6,Press Fit Tail,110 Signal Pin, 250 mating cycles,ROHS Compliant
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R50PA5100N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type A 6+6,Press Fit Tail,110 Signal Pin, 250 mating cycles,ROHS Compliant |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7409
|
Newark | Hard Metric Connectors Mpacs 5R Ra Rec M 11P |Amphenol Communications Solutions HM2R50PA5100N9LF RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 468 |
|
$2.5100 / $3.6900 | Buy Now |
DISTI #
2266-HM2R50PA5100N9LF-ND
|
DigiKey | CONN RECEPT 58POS 2MM PRESS-FIT Min Qty: 35 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
468 In Stock |
|
$2.1900 / $2.2700 | Buy Now |
DISTI #
HM2R50PA5100N9LF-ND
|
DigiKey | CONN RECEPT 58POS 2MM PRESS-FIT Min Qty: 35 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1054 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 36 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 36 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric F 3Power/55Signal POS 7.5mm/2mm Press Fit RA Thru-Hole Tray RoHS: Compliant |
468 Partner Stock |
|
$1.8900 / $4.1400 | Buy Now |
|
Master Electronics | Conn Hard Metric F 3Power/55Signal POS 7.5mm/2mm Press Fit RA Thru-Hole Tray RoHS: Compliant |
468 Partner Stock |
|
$1.8900 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HM2R50PA5100N9LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM2R50PA5100N9LF
Amphenol Communications Solutions
Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type A 6+6,Press Fit Tail,110 Signal Pin, 250 mating cycles,ROHS Compliant
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 55+3 Cavities | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Additional Feature | STANDARDS: IEC 917; IEC 61076-4-101, HIGH DENSITY, TERMINAL PITCH FOR POWER/COAXIAL/FIBER OPTIC CONTACTS: 7.5 MM, POLARIZATION AVAILABLE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD/CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP/PRESS FIT/SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HM2R50PA5100N9LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R50PA5100N9LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM2R50PA5100N9LF | Amphenol FCi | Check for Price | Board Connector, 58 Contact(s), 5 Row(s), Female, Right Angle, Crimp/Press Fit/Solder Terminal, Receptacle | HM2R50PA5100N9LF vs HM2R50PA5100N9LF |