HM2R30PE5100Z1
Description: Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle,

Overview of HM2R30PE5100Z1 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM2R30PE5100Z1 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2R30PE5100Z1 by Amphenol Communications Solutions

HM2R30PE5100Z1
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD (16) OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
55
Want to compare parts?
  1. HM2R30PE5100Z1
    Amphenol Communications Solutions
    Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle,
    VS

Alternate Parts for HM2R30PE5100Z1

This table gives cross-reference parts and alternative options found for HM2R30PE5100Z1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R30PE5100Z1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2R30PE5100Z1LF Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM2R30PE5100Z1 vs HM2R30PE5100Z1LF
HM2R30PE5100Z1 Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM2R30PE5100Z1 vs HM2R30PE5100Z1
Part Number Description Manufacturer Compare
HM2S30PE51N1Z1 Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal Amphenol FCi HM2R30PE5100Z1 vs HM2S30PE51N1Z1
HM2S03PE5100E9 Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle Amphenol FCi HM2R30PE5100Z1 vs HM2S03PE5100E9
HM2R21PA5101GCLF Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi HM2R30PE5100Z1 vs HM2R21PA5101GCLF
HM2R05PA5100N9LF Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type M,Press Fit Tail,55 Signal Pin, 250 mating cycles,ROHS Compliant Amphenol Communications Solutions HM2R30PE5100Z1 vs HM2R05PA5100N9LF
HM2R20PA510JGFLF Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi HM2R30PE5100Z1 vs HM2R20PA510JGFLF
HM2R21PA5101E9LF Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions HM2R30PE5100Z1 vs HM2R21PA5101E9LF
278071055002863D Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, KYOCERA Corporation HM2R30PE5100Z1 vs 278071055002863D
HM2R05PA5100Z1 Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM2R30PE5100Z1 vs HM2R05PA5100Z1
HM2R30PE5100Z1 Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi HM2R30PE5100Z1 vs HM2R30PE5100Z1
HM2R03PA5101GFLF Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi HM2R30PE5100Z1 vs HM2R03PA5101GFLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2R30PE5100Z1 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2R30PE5100Z1 by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of HM2R30PE5100Z1 would you like to use for your alert(s)?
  • Please alert me when HM2R30PE5100Z1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM2R30PE5100Z1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2R30PE5100Z1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM2R30PE5100Z1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2R30PE5100Z1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2R30PE5100Z1 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: