Part Details for HM2R03PACAJ0GLLF by Amphenol FCi
Overview of HM2R03PACAJ0GLLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R03PACAJ0GLLF
HM2R03PACAJ0GLLF CAD Models
HM2R03PACAJ0GLLF Part Data Attributes
|
HM2R03PACAJ0GLLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R03PACAJ0GLLF
Amphenol FCi
Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (39) OVER NICKEL | |
Contact Finish Termination | MATTE TIN (2) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 28 |
Alternate Parts for HM2R03PACAJ0GLLF
This table gives cross-reference parts and alternative options found for HM2R03PACAJ0GLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R03PACAJ0GLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50001-128H | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | HM2R03PACAJ0GLLF vs 50001-128H |
HM2R30PACAJ0L9 | Amphenol Communications Solutions | Check for Price | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | HM2R03PACAJ0GLLF vs HM2R30PACAJ0L9 |
50294-528FD | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | HM2R03PACAJ0GLLF vs 50294-528FD |
HM2R30PACAJ0GLLF | Amphenol Communications Solutions | Check for Price | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | HM2R03PACAJ0GLLF vs HM2R30PACAJ0GLLF |
50001-128F | Amphenol Communications Solutions | Check for Price | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | HM2R03PACAJ0GLLF vs 50001-128F |
50001-528F | Amphenol Communications Solutions | Check for Price | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | HM2R03PACAJ0GLLF vs 50001-528F |
50294-128HA | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | HM2R03PACAJ0GLLF vs 50294-128HA |
MJSR-28SH020 | ITT Interconnect Solutions | Check for Price | Board Connector, 28 Contact(s), 3 Row(s), Female, Receptacle | HM2R03PACAJ0GLLF vs MJSR-28SH020 |
50294-528F | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | HM2R03PACAJ0GLLF vs 50294-528F |
50294-528EC | Amphenol FCi | Check for Price | Board Connector, 28 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | HM2R03PACAJ0GLLF vs 50294-528EC |