Part Details for HM2R03PA5108GLLF by Amphenol FCi
Overview of HM2R03PA5108GLLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2R03PA5108GLLF
HM2R03PA5108GLLF CAD Models
HM2R03PA5108GLLF Part Data Attributes
|
HM2R03PA5108GLLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2R03PA5108GLLF
Amphenol FCi
Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 66 |
Alternate Parts for HM2R03PA5108GLLF
This table gives cross-reference parts and alternative options found for HM2R03PA5108GLLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2R03PA5108GLLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R30PA5101GCLF | Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R03PA5108GLLF vs HM2R30PA5101GCLF |
HM2R20PE5108E9LF | Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R03PA5108GLLF vs HM2R20PE5108E9LF |
HM2R30PA5101Z1 | Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R03PA5108GLLF vs HM2R30PA5101Z1 |
HM2R21PA5108E9 | Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM2R03PA5108GLLF vs HM2R21PA5108E9 |
HM2R03PA5108GC | Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R03PA5108GLLF vs HM2R03PA5108GC |
HM2R03PE5108GLLF | Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R03PA5108GLLF vs HM2R03PE5108GLLF |
ESQT-111-03-S-6-375 | Board Connector, 66 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | HM2R03PA5108GLLF vs ESQT-111-03-S-6-375 |
HM2R20PA5108Z1 | Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM2R03PA5108GLLF vs HM2R20PA5108Z1 |
HM2R20PA5104Z1LF | Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM2R03PA5108GLLF vs HM2R20PA5104Z1LF |
HM2R03PA5104GLLF | Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | HM2R03PA5108GLLF vs HM2R03PA5104GLLF |