Part Details for HM2PN2PMA1U5GF by Amphenol FCi
Overview of HM2PN2PMA1U5GF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2PN2PMA1U5GF
HM2PN2PMA1U5GF CAD Models
HM2PN2PMA1U5GF Part Data Attributes
|
HM2PN2PMA1U5GF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2PN2PMA1U5GF
Amphenol FCi
Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 150 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM2PN2PMA1U5GF
This table gives cross-reference parts and alternative options found for HM2PN2PMA1U5GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2PN2PMA1U5GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P08PDJ2C9E9LF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2PN2PMA1U5GF vs HM2P08PDJ2C9E9LF |
496-5025-023 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Corporation | HM2PN2PMA1U5GF vs 496-5025-023 |
HM2P08PKL2N5GF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2PN2PMA1U5GF vs HM2P08PKL2N5GF |
492-6125-D41 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2PN2PMA1U5GF vs 492-6125-D41 |
492-5125-A42 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2PN2PMA1U5GF vs 492-5125-A42 |
492-6125-H51 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2PN2PMA1U5GF vs 492-6125-H51 |
HM2P08PKL2L5GLLF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM2PN2PMA1U5GF vs HM2P08PKL2L5GLLF |
496-8025-054 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Corporation | HM2PN2PMA1U5GF vs 496-8025-054 |
HM2P08PKT1T5GFLF | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2PN2PMA1U5GF vs HM2P08PKT1T5GFLF |
HM2P08PDE129E9 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2PN2PMA1U5GF vs HM2P08PDE129E9 |