Part Details for HM2P88PN8111GFLF by Amphenol FCi
Overview of HM2P88PN8111GFLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM2P88PN8111GFLF
HM2P88PN8111GFLF CAD Models
HM2P88PN8111GFLF Part Data Attributes
|
HM2P88PN8111GFLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM2P88PN8111GFLF
Amphenol FCi
Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 250 |
Alternate Parts for HM2P88PN8111GFLF
This table gives cross-reference parts and alternative options found for HM2P88PN8111GFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P88PN8111GFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P88PD81K1E9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P88PN8111GFLF vs HM2P88PD81K1E9 |
HM2P88PDE1N1Z1LF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P88PN8111GFLF vs HM2P88PDE1N1Z1LF |
HM2P88PN8114GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P88PN8111GFLF vs HM2P88PN8114GF |
HM2P88PM8114GLLF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM2P88PN8111GFLF vs HM2P88PM8114GLLF |
HM2P88PD81K1GL | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | HM2P88PN8111GFLF vs HM2P88PD81K1GL |
350-5325-043 | Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | HM2P88PN8111GFLF vs 350-5325-043 |
350-5310-025 | Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Corporation | HM2P88PN8111GFLF vs 350-5310-025 |
350-5305-H13 | Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal | Amphenol Corporation | HM2P88PN8111GFLF vs 350-5305-H13 |
HM2P88PT8111GF | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Wire Wrap Terminal | Amphenol FCi | HM2P88PN8111GFLF vs HM2P88PT8111GF |
HM2P88PDE1N1E9 | Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM2P88PN8111GFLF vs HM2P88PDE1N1E9 |