HM2P88PK81H5GF
Description: Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal

Overview of HM2P88PK81H5GF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HM2P88PK81H5GF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM2P88PK81H5GF by Amphenol FCi

HM2P88PK81H5GF
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
50 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
10
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
250
UL Flammability Code
94V-0
Want to compare parts?
  1. HM2P88PK81H5GF
    Amphenol FCi
    Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal
    VS

Alternate Parts for HM2P88PK81H5GF

This table gives cross-reference parts and alternative options found for HM2P88PK81H5GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM2P88PK81H5GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM2P88PK81H5GC Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P88PK81H5GF vs HM2P88PK81H5GC
HM2P88PK81H5GLLF Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P88PK81H5GF vs HM2P88PK81H5GLLF
HM2P88PK81H5GFLF Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P88PK81H5GF vs HM2P88PK81H5GFLF
HM2P88PK81H5GCLF Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions HM2P88PK81H5GF vs HM2P88PK81H5GCLF
HM2P88PK81H5GL Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P88PK81H5GF vs HM2P88PK81H5GL
HM2P88PK81H5GL Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P88PK81H5GF vs HM2P88PK81H5GL
HM2P88PK81H5GC Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P88PK81H5GF vs HM2P88PK81H5GC
HM2P88PK81H5GF Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P88PK81H5GF vs HM2P88PK81H5GF
HM2P88PK81H5GCLF Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P88PK81H5GF vs HM2P88PK81H5GCLF
Part Number Description Manufacturer Compare
HM2P88PD81K1E9 Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P88PK81H5GF vs HM2P88PD81K1E9
HM2P88PDE1N1Z1LF Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P88PK81H5GF vs HM2P88PDE1N1Z1LF
HM2P88PN8114GF Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P88PK81H5GF vs HM2P88PN8114GF
HM2P88PM8114GLLF Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi HM2P88PK81H5GF vs HM2P88PM8114GLLF
HM2P88PD81K1GL Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi HM2P88PK81H5GF vs HM2P88PD81K1GL
350-5325-043 Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal Amphenol Corporation HM2P88PK81H5GF vs 350-5325-043
350-5310-025 Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol Corporation HM2P88PK81H5GF vs 350-5310-025
350-5305-H13 Board Connector, 250 Contact(s), 10 Row(s), Male, Right Angle, Solder Terminal Amphenol Corporation HM2P88PK81H5GF vs 350-5305-H13
HM2P88PT8111GF Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Wire Wrap Terminal Amphenol FCi HM2P88PK81H5GF vs HM2P88PT8111GF
HM2P88PDE1N1E9 Board Connector, 250 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions HM2P88PK81H5GF vs HM2P88PDE1N1E9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM2P88PK81H5GF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM2P88PK81H5GF by Amphenol FCi

  • Please alert me when HM2P88PK81H5GF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HM2P88PK81H5GF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM2P88PK81H5GF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HM2P88PK81H5GF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM2P88PK81H5GF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM2P88PK81H5GF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: